Anaren Microwave 66089-0406

Antenna Embedded 3dBi Gain 434.4MHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0406
Technical
Data Rate600 kbps
Frequency433 MHz
Max Frequency12 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current15.7 mA
Number of Bands5
TerminationConnector
Dimensions
Height5.9944 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 66089-0406.

Anaren Microwave
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page13 years ago
Farnell
Datasheet1 page13 years ago

Inventory History

3 month trend:
-57.29%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 66089-0406.

Descriptions

Descriptions of Anaren Microwave 66089-0406 provided by its distributors.

Antenna Embedded 3dBi Gain 434.4MHz
Antenna, 66089, 04C, 433Mhz, U.fl; Antenna Type:Omni-Directional; Frequency Min:-; Frequency Max:-; Antenna Mounting:-; Gain:-; Vswr:-; Input Power:-; Input Impedance:-; Antenna Polarization:-; Product Range:- Rohs Compliant: Yes |Anaren 66089-0406
ANTENNA, 66089, 04C, 433MHZ, U.FL; Antenna Type: Omni-directional; Frequency Min: -; Frequency Max: -; Antenna Mounting: -; Gain: -; VSWR: -; Input Power: -; Input Impedance: -; Antenna Polarisation: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Data Rate Max: 600Kbps; Frequency Range: 433.05MHz to 434.79MHz; Modulation Type: FSK, GFSK, MSK; Module Interface: SPI; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; RF Transceiver Applications: Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation; Sensitivity dBm: -116dBm; Supply Current: 15.7mA; Supply Voltage Range: 1.8V to 3.6V; Transmit Power: 10mW

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0406
Technical
Data Rate600 kbps
Frequency433 MHz
Max Frequency12 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current15.7 mA
Number of Bands5
TerminationConnector
Dimensions
Height5.9944 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 66089-0406.

Anaren Microwave
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page13 years ago
Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant