FCI 65801-010LF

Conn Clincher RCP 10 POS 2.54mm IDT ST Cable Mount Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
65801-010LF 21 Buy Now »
USD
0.923 0.830 0.775 0.775 0.775
Avnet
65801-010LF 0 ··
USD
0.846 0.780
Digi-Key
609-2166-ND 1,266 Buy Now »
USD
1.78 1.61 1.38 0.987 0.875
Chip One Stop Japan
C1S227400331028 21 Buy Now »
JPY
193.00 193.00 193.00 193.00
Heilind Electronics
BRG65801-010LF 4,911 Buy Now »
USD
1.20 1.20 1.20 0.978 0.948
TTI
65801-010LF 2,232 Buy Now »
USD
1.20 1.20 1.20 1.20
Mouser
649-65801-010LF 995 Buy Now »
USD
1.66 1.51 1.29 0.925 0.820
Newark
53K1452 0 ··
USD
1.04 0.864
Allied Electronics
70236859 648 Buy Now »
USD
1.28 1.28 1.15 0.900 0.900
Farnell
1103980 682 Buy Now »
GBP
1.12 0.905 0.656 0.612
element14 APAC
1103980 637 Buy Now »
SGD
2.56 2.33 1.99 1.43 1.27
Rutronik
COREC16275 420 Buy Now »
EUR
0.707 0.637
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
65801-010LF 4,911 Buy Now »
GreenTree Electronics
65801-010LF 672 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
65801-010LF Contact Send RFQ »
SemiconductorPLUS
65801-010LF Contact ··
XS Micro
65801-010LF Contact ··

Descriptions

CLINCHER RECEPT ASSY TIN
Interstate Connecting Components
SOCKET, IDC, PLANAR, 10WAY
Farnell
10P CLINCHER RECEPTACLE
Rutronik
SOCKET, IDC, PLANAR, 10WAY
element14 APAC
Conn Clincher RCP 10 POS 2.54mm IDT ST Cable Mount Tray
Avnet
FFC/FPC CONNECTOR, RECEPTACLE 10 POSITION 1ROW
Newark
Conn Clincher RCP 10 POS 2.54mm IDT ST Cable Mount Tray
Chip One Stop Japan
CLINCHER RECEPT ASSY TIN
Heilind Electronics
CONN FFC FPC RCPT 10POS 2.54MM
Digi-Key

Technical Specifications

Contact Material Copper Alloy
RoHS Compliant
Size-Length 30.23 mm
Lead-Free Status Lead Free
Packaging Tray
Number of Positions 10
Contact Plating Tin
Number of Contacts 10
Pin Pitch 2.54 mm
Current Rating 2 A
Number of Rows 1
Insulation Resistance 5 GΩ
Contact Resistance 15 mΩ
REACH SVHC Compliance No SVHC
Size-Width 2.54 mm
Number of Mating Cycles 100
Mounting Type Through Hole PCB
Size-Height 15.49 mm
Color Blue
Gender Female

Documents

element14
Datasheet 7 pages 7 years ago
Arrow
Datasheet 7 pages 7 years ago
Factory Futures
Datasheet 7 pages 4 years ago
Farnell
Datasheet 7 pages 11 years ago
Datasheet 4 pages 10 years ago
Verical
Datasheet 7 pages 7 years ago
Datasheet 7 pages 7 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 7 pages 9 years ago

Images

Alternate Names

FCI/BERG 65801-010LF
FCI ELECTRONICS 65801-010LF
FRAMATOME 65801-010LF
DUPONT 65801-010LF
MCK 65801-010LF
FCI INC 65801-010LF
BRG 65801-010LF
KESTER 65801-010LF
BERG/FCI 65801-010LF
FCI CONNECT 65801-010LF
FCI CONNECTORS 65801-010LF
FRAME CONNECTORS INT'L 65801-010LF
FCI (ELX) 65801-010LF
DUP 65801-010LF
FCA 65801-010LF
DUPO 65801-010LF
AMPHENOL FCI 65801-010LF
FCI Semiconductor 65801-010LF
FCI (MVL) 65801-010LF
BERG FRAMATOME CONNE 65801-010LF
FCI Automotive 65801-010LF
FCI SINGAPORE PTE LTD 65801-010LF
FCI ELECT 65801-010LF
FCI BERG / CDC DIVI 65801-010LF
Framatome Connectors International 65801-010LF

Search for other parts like 65801- »