Amphenol Communications Solutions 65801-009LF

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 9 Positions, 2.54mm (.100in) Pitch.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlue
Housing MaterialPolypropylene
MountCable, Free Hanging
Technical
Contact Resistance15 mΩ
Current Rating2 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-65 °C
Number of Contacts9
Number of Positions9
Number of Rows1
OrientationStraight
Schedule B8536694040
TerminationIDT
Voltage Rating500 V
Wire/Cable TypeFlat
Dimensions
Depth15.49 mm
Lead Pitch2.54 mm
Length27.69 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65801-009LF.

Electro Sonic
Datasheet7 pages12 years ago
Newark
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
element14 APAC
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages11 years ago
Verical
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
DigiKey
Datasheet7 pages17 years ago
Farnell
Datasheet4 pages17 years ago
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 65801-009LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 65801-009LF provided by its distributors.

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 9 Positions, 2.54mm (.100in) Pitch.
CLINCHER RECEPTACLE ASSY-65801-009LF | Amphenol FCI (Amphenol CS) 65801009LF
CONN RCPT 9POS 2.54MM VERT TIN
CONNECTOR/2.54mm pitch 9Pos Single row Clincher connector
Conn Clincher RCP 9 POS 2.54mm IDT ST Cable Mount Tray
CoC and 2-years warranty / RFQ for pricing
L-845/722 Hex Wrench Installation Tool
CLINCHER RECEPTACLE 9 position
CLINCHER RECEPTACLE ASSY-TIN <CA
65801-009LF-CLINCHER RECEPTACL
CONNECTOR, FFC/FPC, 9POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Clincher 65801 Series; Contact Termination Type:IDC / IDT; Contact Position:-; No. of Rows:1 Row RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65801009LF

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlue
Housing MaterialPolypropylene
MountCable, Free Hanging
Technical
Contact Resistance15 mΩ
Current Rating2 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-65 °C
Number of Contacts9
Number of Positions9
Number of Rows1
OrientationStraight
Schedule B8536694040
TerminationIDT
Voltage Rating500 V
Wire/Cable TypeFlat
Dimensions
Depth15.49 mm
Lead Pitch2.54 mm
Length27.69 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65801-009LF.

Electro Sonic
Datasheet7 pages12 years ago
Newark
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
element14 APAC
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages11 years ago
Verical
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
DigiKey
Datasheet7 pages17 years ago
Farnell
Datasheet4 pages17 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant