Dialight 657-1002-303F

LED Panel Mount Indicator Uni-Color White 500mcd Automotive 2-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Lens ColorWhite
MountPanel
Number of Pins2
ShapeRound
Technical
Current20 mA
Current Rating20 mA
Forward Current18 mA
Forward Voltage5 V
Illumination ColorWhite
Lens StyleColorless, Diffused, Flat, Round
Lens TransparencyDiffused
Luminous Intensity90 mcd
Max Operating Temperature65 °C
Min Operating Temperature-35 °C
Number of LEDs1
Operating Supply Voltage5 V
TerminationWire Leads
Voltage5 V
Voltage Rating5 V
Dimensions
Length33.5 mm

Documents

Download datasheets and manufacturer documentation for Dialight 657-1002-303F.

Master Electronics
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-4.92%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 657-1002-303F.

Related Parts

Descriptions

Descriptions of Dialight 657-1002-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color White 500mcd Automotive 2-Pin
657-1002-303F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, 5V, FLAT LENS, WHITE DIFFUSED
Panel Mount Indicator, Led, 17.463Mm, White, 5V; Led Color:White; Operating Voltage:5Vdc; Mounting Hole Dia:17.463Mm; Forward Current If:20Ma; Luminous Intensity:100Foot Lambert; Ip/Nema Rating:Ip67; Product Range:- Rohs Compliant: Yes |Dialight 657-1002-303F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571002303F

Technical Specifications

Physical
ColorWhite
Lens ColorWhite
MountPanel
Number of Pins2
ShapeRound
Technical
Current20 mA
Current Rating20 mA
Forward Current18 mA
Forward Voltage5 V
Illumination ColorWhite
Lens StyleColorless, Diffused, Flat, Round
Lens TransparencyDiffused
Luminous Intensity90 mcd
Max Operating Temperature65 °C
Min Operating Temperature-35 °C
Number of LEDs1
Operating Supply Voltage5 V
TerminationWire Leads
Voltage5 V
Voltage Rating5 V
Dimensions
Length33.5 mm

Documents

Download datasheets and manufacturer documentation for Dialight 657-1002-303F.

Master Electronics
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago