FCI 65474-010LF

connector,mini-jump jumper,2.54mm(.100)cont centers,30micro gold,2 contact

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
65474-010LF 16,500 Buy Now »
USD
0.139 0.134
Verical
65474-010LF 16,500 Buy Now »
USD
0.139 0.134
Avnet
65474-010LF 11,656 Buy Now »
USD
Digi-Key
609-2216-ND 10,733 Buy Now »
USD
0.400 0.381 0.267 0.190 0.163
Newark
06M1617 16,253 Buy Now »
USD
0.374 0.351 0.273 0.208 0.158
Chip One Stop Japan
C1S227400034985 16,500 Buy Now »
JPY
18.00 17.70
TTI
65474-010LF 8,269 Buy Now »
USD
0.194 0.194 0.194
Mouser
649-65474-010LF 1,240 Buy Now »
USD
0.400 0.380 0.267 0.190 0.152
Allied Electronics
70088936 12,911 Buy Now »
USD
0.194 0.184 0.158 0.150 0.150
Heilind Electronics
BRG65474-010LF 3,258 Buy Now »
USD
0.212 0.212 0.212 0.181 0.170
Farnell
1632068 16,253 Buy Now »
GBP
0.281 0.263 0.205 0.156 0.142
element14 APAC
1632068 18,147 Buy Now »
SGD
0.592 0.564 0.395 0.282 0.258
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1824124 15,675 Buy Now »
USD
0.290 0.240
Interstate Connecting Components
65474-010LF 3,258 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
65474-010LF Contact Send RFQ »
SemiconductorPLUS
65474-010LF Contact ··
XS Micro
65474-010LF Contact ··

Descriptions

65474-010LF-MINI JUMP 2 POS.100CC
Newark
connector,mini-jump jumper,2.54mm(.100)cont centers,30micro gold,2 contact
Allied Electronics
Connector Mini Jumper F 2 Position 2.54mm Straight
Jameco
Conn Mini Jumper F 2 POS 2.54mm ST Bag
Verical
Conn Mini Jumper F 2 POS 2.54mm ST Bag
Avnet
MINI JUMP 2 POS.100CC
Heilind Electronics
CONN SHUNT 2POS .100 GOLD
Digi-Key
JUMPER, 2WAY, 2.54MM
Farnell
JUMPER, 2WAY, 2.54MM
element14 APAC
Conn Mini Jumper F 2 POS 2.54mm ST Bag
Chip One Stop Japan
MINI JUMP 2 POS.100CC
Interstate Connecting Components

Technical Specifications

Contact Material Brass
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
RoHS Compliant
Size-Height 9.78 mm
Color Blue
Housing Material Plastic
Contact Plating Gold
Housing Color Blue
Size-Width 2.54 mm
Flammability Rating UL 94 V-0
Packaging Bag

Documents

element14 APAC
Datasheet 2 pages 4 years ago
element14
Datasheet 2 pages 10 years ago
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Verical
Datasheet 2 pages 10 years ago
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 10 years ago

Images

Alternate Names

FCI/BERG 65474-010LF
FCI ELECTRONICS 65474-010LF
FRAMATOME 65474-010LF
DUPONT 65474-010LF
MCK 65474-010LF
FCI INC 65474-010LF
BRG 65474-010LF
KESTER 65474-010LF
BERG/FCI 65474-010LF
FCI CONNECT 65474-010LF
FCI CONNECTORS 65474-010LF
FRAME CONNECTORS INT'L 65474-010LF
FCI (ELX) 65474-010LF
DUP 65474-010LF
FCA 65474-010LF
DUPO 65474-010LF
AMPHENOL FCI 65474-010LF
FCI Semiconductor 65474-010LF
FCI (MVL) 65474-010LF
BERG FRAMATOME CONNE 65474-010LF
FCI Automotive 65474-010LF
FCI SINGAPORE PTE LTD 65474-010LF
FCI ELECT 65474-010LF
FCI BERG / CDC DIVI 65474-010LF
Framatome Connectors International 65474-010LF

Search for other parts like 65474- »