Amphenol Communications Solutions 65188-001LF

Connector Accessories Locking Frame Polyphenylene Oxide Black Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPPO
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions96
Number of Rows3
Dimensions
Depth7.82 mm
Length91.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65188-001LF.

_legacy Avnet
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 65188-001LF.

Descriptions

Descriptions of Amphenol Communications Solutions 65188-001LF provided by its distributors.

Connector Accessories Locking Frame Polyphenylene Oxide Black Box
Din Accessory, Backplane Connectors, Latching Frame 3x32
65188-001LF-DIN BP LATCH FRAME | Amphenol FCI (Amphenol CS) 65188001LF
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65188001LF

Technical Specifications

Physical
Housing MaterialPPO
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions96
Number of Rows3
Dimensions
Depth7.82 mm
Length91.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65188-001LF.

_legacy Avnet
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant