Wurth Elektronik 651005136521

WR-COM Series Right Angle SMT Type B Mini USB Connector Receptacle, 30 V ac, 1A | Wurth Electronics 651005136521
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
MountHorizontal, Surface Mount, Through Hole
Technical
Connector TypeSocket, USB
Current Rating1 A
FeaturesShielded
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Height4.05 mm
Length8.15 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 651005136521.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Newark
Datasheet1 page16 years ago
Upverter
Datasheet3 pages7 years ago
Future Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
element14 APAC
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 651005136521.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 651005136521 provided by its distributors.

WR-COM Series Right Angle SMT Type B Mini USB Connector Receptacle, 30 V ac, 1A | Wurth Electronics 651005136521
MINI USB 2.0 TYPE B, RECEPTACLE, R/A PCB; Connector Type:Mini Type B; Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Ways;
Mini Usb, 2.0 Type B, Receptacle, Smt; Usb Connector Type:Mini Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Product Range:- |Wurth Elektronik 651005136521

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
MountHorizontal, Surface Mount, Through Hole
Technical
Connector TypeSocket, USB
Current Rating1 A
FeaturesShielded
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Height4.05 mm
Length8.15 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 651005136521.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Newark
Datasheet1 page16 years ago
Upverter
Datasheet3 pages7 years ago
Future Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
element14 APAC
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant