TE Connectivity 650945-5

Receptacle, Eurocard; Plug; Brass; 64; Polyester; Gray; PCB Mount; 0.104 in.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
650945-5 1,849 Buy Now »
USD
3.43 3.42 2.55 2.55 2.55
Digi-Key
A1255-ND 882 Buy Now »
USD
3.60 3.60 2.96 2.00 1.85
Verical 2
650945-5 270 Buy Now »
USD
2.54 2.44 2.44
650945-5 150 Buy Now »
USD
3.10 3.10 3.10
Newark
93F5047 35 Buy Now »
USD
2.47 2.47 2.28 1.98 1.92
Chip One Stop Japan
TYCO-0005017 280 Buy Now »
USD
2.48 2.46 2.08 2.06 2.06
Onlinecomponents.com
6509455 2,731 Buy Now »
USD
2.24 2.24 1.90 1.79 1.79
TTI
650945-5 360 Buy Now »
USD
2.62 2.62 2.62
Mouser
571-6509455 146 Buy Now »
USD
3.60 3.60 2.96 2.00 1.92
Master Electronics
6509455 1,066 ··
USD
2.24 2.24 1.90 1.79 1.79
Components Center
650945-5 350 Buy Now »
USD
2.84 2.84 2.18 2.18 2.18
Chip One Stop Global
C1S757100050173 270 Buy Now »
JPY
615.00 615.00 482.00 462.00 462.00
Sager Electronics
650945-5 0 ··
USD
1.87 1.87
Future Electronics
650945-5 150 Buy Now »
USD
1.85 1.85
Bisco
650945-5 15 Buy Now »
Allied Electronics
70083356 0 ··
USD
2.52 2.52
Dalis Electronics
650945-5 350 ··
Richardson RFPD
650945-5 0 ··
Power and Signal Group
650945-5 0 ··
PEI Genesis
650945-5 0 ··
element14 APAC
496753 0 ··
CNY
23.71 23.71 19.49 17.06 17.06
Electro Sonic
6509455 2,920 Buy Now »
USD
2.37 2.37 2.01 1.90 1.90
RS Components
7454811 16 Buy Now »
GBP
3.04 3.04 2.61 2.28 2.28
Avnet Europe
650945-5 0 ··
EUR
2.86 2.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
650945-5 6,000 Buy Now »
Gerber
650945-5 398 Buy Now »
USD
2.73 2.73 2.73 2.73 2.73
Quest 2
650945-5 369 Buy Now »
USD
3.88 2.42 2.42 2.42 2.42
650945-5 22 Buy Now »
USD
4.23 2.12 2.12 2.12 2.12
Freelance Electronics
650945-5 0 ··
USD
0.980 0.980 0.980 0.980 0.980
Component Electronics
650945-5 1 ··
STLAA.com
650945-5 12,600 ··
Ewing Components
650945-5 13,000 Send RFQ »
Heilind Asia
AMP650945-5 0 ··
Abacus Technologies
650945-5 314 ··
4 Star Electronics
650945-5 29 Send RFQ »
Heilind Electronics
AMP650945-5 0 ··
Tencell
650945-5 80 Buy Now »
USD
3.41 3.15 3.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
650945-5 Contact ··
Summit Electronics
650945-5 Contact Send RFQ »
XS Micro
650945-5 Contact ··
SemiconductorPLUS
650945-5 Contact ··
TransparentC
650945-5 Contact ··

Descriptions

064 EURO TYPE C PIN ST ASSY
PEI Genesis
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Automotive Box
Sager Electronics
CARD-EDGE AND BACKPLANE CONNECTOR
Richardson RFPD
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole
Chip One Stop Global
Eurocard Connectors Type C Pin Header 64 Position
Mouser
064 EURO TYPE C PIN ST ASSY
TE Connectivity
064 EURO TYPE C PIN ST ASSY
Heilind Electronics
Receptacle, Eurocard; Plug; Brass; 64; Polyester; Gray; PCB Mount; 0.104 in.
Allied Electronics
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Automotive Box
Verical
064 EURO TYPE C PIN ST ASSY
Onlinecomponents.com
064 EURO TYPE C PIN ST ASSY
Power and Signal Group
64 Position 3 Row 2.54 mm Right Angle Type C Backpanel Connector
Future Electronics
DIN 41612 PCB CONNECTOR, PLUG, 64WAY
element14 APAC
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole
Avnet
DIN 41612 PCB CONNECTOR, PLUG, 64 WAY
Newark
Connector Right Angle 64 way Eurocard
RS Components
CONN DIN PLUG 64POS RT ANG PCB
Digi-Key
Connector DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole
North Star Micro
064 EURO TYPE C PIN ST ASSY
Master Electronics
064 EURO TYPE C PIN ST ASSY
Heilind Asia
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole
Chip One Stop Japan

Technical Specifications

Size-Height 11.1 mm
Number of Positions 96
Packaging Box
Number of Rows 3
Housing Color Gray
Gender Male
Pin Pitch 2.54 mm
Size-Length 93.98 mm
Lead-Free Status Lead Free
Color Gray
ELV Compliant Compliant
Housing Material Polyester
RoHS Compliant
Number of Contacts 64
Size-Width 12.62 mm
Contact Plating Gold Tin Lead
Flammability Rating UL 94 V-0
Lifecycle Status Active
Mounting Type Through Hole PC Board
Orientation Right Angle
Contact Material Brass

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 2 years ago
TE Connectivity
Datasheet 18 pages 4 years ago
Technical Drawing 1 page 5 years ago
Arrow
Datasheet 1 page 10 years ago
Jameco
Datasheet 2 pages 10 years ago
Factory Futures
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 650945-5
TYCO ELECTRONICS 650945-5
TYC 650945-5
TE CONN 650945-5
TYCO ELECTRONICS CORPORATION 650945-5
TE CONNECTIVITY LTD 650945-5
TYCO ELEC 650945-5
TYCO ELECTRO 650945-5
TYCO ELECTRONICS CORP 650945-5
TYCO ELECTRONIC 650945-5
TYCO ELE 650945-5
TE CONNECT 650945-5
TYCO ELECT 650945-5
TE (Tyco) 650945-5
TE CONNECTIV 650945-5
TE CONNECTIVITY (TYCO) 650945-5
TYCO POWER SYSTEMS 650945-5
TE Connectivity / Circuit Prot 650945-5
TYCO ELECTRONICS HK LTD 650945-5
TE Connectivity / Circuit Protection 650945-5
TYCO INTERNATIONAL 650945-5
TE Connectivity Energy 650945-5
TE SENSOR SOLUTIONS 650945-5
TE Connectivity /CGS Brand 650945-5
TYCO ELECTRONICS LOGISTICS AG 650945-5
Tyco Electronics 650945-5
TE 650945-5
TE Connectivty 650945-5

Search for other parts like 650945- »