TE Connectivity 650865-5

Conn DIN 41612 RCP 64 POS 2.54mm Press Fit ST Thru-Hole Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Underplate MaterialNickel
Technical
Connector TypeReceptacle
Contact Current Rating1.5 A
Current Rating3 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Power Positions64
Number of Rows2
Number of Signal Positions64
Operating Supply Voltage3 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShieldingUnshielded
TerminationPress-Fit
Dimensions
Height11.5062 mm
Lead Length4.826 mm
Length93.98 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length4.826 mm
Termination Post Length4.83 mm
Width8.0518 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 650865-5.

TE Connectivity
Technical Drawing1 page26 years ago
Datasheet18 pages11 years ago
Master Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 650865-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 650865-5 provided by its distributors.

Conn DIN 41612 RCP 64 POS 2.54mm Press Fit ST Thru-Hole Box/Tray
064 EURO TYPE B RECEPT AP ASSY
CONN, DIN 41612, RCPT, 64POS, 2.54MM;
064 EURO TYPE B RECEPT AP ASSY, Eurocard Connectors | TE Connectivity 650865-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6508655

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Underplate MaterialNickel
Technical
Connector TypeReceptacle
Contact Current Rating1.5 A
Current Rating3 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Power Positions64
Number of Rows2
Number of Signal Positions64
Operating Supply Voltage3 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShieldingUnshielded
TerminationPress-Fit
Dimensions
Height11.5062 mm
Lead Length4.826 mm
Length93.98 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length4.826 mm
Termination Post Length4.83 mm
Width8.0518 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 650865-5.

TE Connectivity
Technical Drawing1 page26 years ago
Datasheet18 pages11 years ago
Master Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement3 pages10 years ago