TE Connectivity 650478-5

Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Number of Pins48
Technical
Connector TypePlug
Contact Current Rating1.5 A
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns16
Number of Contacts48
Number of Positions48
Number of Power Positions48
Number of Rows3
Number of Signal Positions48
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
SealableNo
ShieldingUnshielded
TerminationSolder
Dimensions
Depth17.73 mm
Lead Length2.65 mm
Lead Pitch2.54 mm
Length53.34 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.64 mm
Termination Post Length2.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 650478-5.

Farnell
Datasheet18 pages11 years ago
TE Connectivity
Datasheet1 page9 years ago
Instruction Sheet2 pages12 years ago
Technical Drawing1 page13 years ago
Factory Futures
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago
Newark
Datasheet1 page17 years ago

Inventory History

3 month trend:
+8.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 650478-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 650478-5 provided by its distributors.

Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Box
CONNECTOR, DIN 41612, HEADER, 48P, 3ROW
Connector, DIN 41612, HEADER, 48POS, 3ROW; Product Range:Eurocard Type 1/2C Series; No. of Contacts:48Contacts; Gender:Header; Pitch Spacing:2.54mm;
Product Range:-; Gender:Plug; Pitch Spacing:2.54Mm; Contact Plating:Gold Over Nickel Plated Contacts; Contact Material:Brass; Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 650478-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-42935-1765
  • 650478-5 .
  • 650478-5.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Number of Pins48
Technical
Connector TypePlug
Contact Current Rating1.5 A
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns16
Number of Contacts48
Number of Positions48
Number of Power Positions48
Number of Rows3
Number of Signal Positions48
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
SealableNo
ShieldingUnshielded
TerminationSolder
Dimensions
Depth17.73 mm
Lead Length2.65 mm
Lead Pitch2.54 mm
Length53.34 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.64 mm
Termination Post Length2.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 650478-5.

Farnell
Datasheet18 pages11 years ago
TE Connectivity
Datasheet1 page9 years ago
Instruction Sheet2 pages12 years ago
Technical Drawing1 page13 years ago
Factory Futures
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago
Newark
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet3 pages8 years ago
Rohs Statement2 pages10 years ago