Amphenol 650473-5

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
650473-5 3 Buy Now »
USD
2.71 2.71 2.71 2.71 2.71

Technical Specifications

Flammability Rating UL 94 V-0
Number of Rows 3
Number of Contacts 96
Size-Height 11.1 mm
Size-Width 12.62 mm
Gender Male
Mounting Type Through Hole
Lead-Free Status Contains Lead
Housing Color Gray
Housing Material Polyester
RoHS Non-Compliant
Contact Material Brass
Size-Length 93.98 mm
Lifecycle Status Active
Contact Plating Gold
Pin Pitch 2.54 mm
Number of Positions 96
Color Gray

Documents

Future Electronics
Datasheet 1 page 5 years ago
Datasheet 1 page 10 years ago
Arrow
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 11 years ago
Factory Futures
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago

Images

Alternate Names

AMPH 650473-5
AMPHENOL CORP 650473-5
AMPHEN 650473-5
APH 650473-5
AMPHENOL CANADA 650473-5
AMPHENOL CORPORATION 650473-5
AMPHENOL COMMERCIAL PRODUCTS 650473-5
AMPHE 650473-5
AMPL 650473-5
AMPHENO 650473-5
AMPHENOL CANADA CORP 650473-5
AMPHENOL COMMERCIAL 650473-5
AMPHNL 650473-5
Amphenol Technology 650473-5
AMPHENL 650473-5
AMPENOL 650473-5
ANL 650473-5
AMPHENOL LTW 650473-5
AMPHENOL CONNECTORS 650473-5
AMPHENOL / PCD MILI 650473-5
Amphenol Ltd UK 650473-5
AMPHENOL AIR LB 650473-5
AMPH CANADA 650473-5
AMPHENOL MIL 650473-5
AMPHENOL COMMERCIAL PRODUCTS (VA) 650473-5

Search for other parts like 650473- »