Alpha Wire 65005 SL005

Cable, Standard-Flex; 5; 20 AWG; 10 x 30; 0.290 in.; 0.022 in.; Lubricated PVC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
65005 SL005-ND 4 Buy Now »
USD
218.48 218.48 218.48 218.48 218.48
Newark
91F2421 3 Buy Now »
USD
210.44 202.29 202.29 202.29 202.29
Electronic Supply
65005 SL005 6,600 Send RFQ »
Mouser
602-65005 1 Buy Now »
USD
201.74 171.63 159.71 159.71 159.71
Powell Electronics
65005 SL005 1 Buy Now »
USD
153.32 147.39 147.39 147.39 147.39
Allied Electronics
70139715 2 Buy Now »
USD
189.18 176.38 156.39 156.39 156.39
Area51-Authorized
65005 SL005 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
65005 SL005 Contact ··
XS Micro
65005 SL005 Contact ··
TransparentC
65005 SL005 Contact Send RFQ »

Descriptions

XTRA-GUARD Standard Flex Cable 20AWG 5C UNSHLD 100'
Mouser
CABLE 5COND 20AWG SLATE 100'
Digi-Key
Cable, Standard-Flex; 5; 20 AWG; 10 x 30; 0.290 in.; 0.022 in.; Lubricated PVC
Allied Electronics
Multi-Conductor Cables 20AWG 5C UNSHLD 100ft SPOOL SLATE
Powell Electronics
CABLE, 20AWG, 5 CORE, SLATE, 30.5M
Farnell
UNSHIELDED MULTICONDUCTOR CABLE 5 CONDUCTOR 20AWG 100FT
Newark

Technical Specifications

Wire Gauge 20 AWG
RoHS Compliant
Shielding No
Jacket Material PVC
Size-Length 30.48 m
Number of Conductors 5
Conductor Material Bare Copper
REACH SVHC Compliance No SVHC
Color Gray
Voltage Rating (DC) 600 V
Insulation Material PVC

Documents

Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 15 years ago
Farnell
Datasheet 1 page 7 years ago
Electro Sonic
Datasheet 4 pages 2 years ago
element14
Datasheet 1 page 10 years ago

Images

Alternate Names

ALPHA 65005 SL005
ALPH 65005 SL005
ALP 65005 SL005
ALPHA WIRE COMPANY 65005 SL005
ALPHA IND 65005 SL005
ALPHA WIRE CORP 65005 SL005
ALPHA WIRE CORPORATION 65005 SL005
ALPHA WIRE CO 65005 SL005
ALPHA WIR 65005 SL005
ALPHA WIRE COMP 65005 SL005
ALPW 65005 SL005
Alpha Wire & Tubing 65005 SL005
Alpha Wire & Cable 65005 SL005
ALPHA WIRE COPORATIO 65005 SL005
ALPHA WIRE CORPORATION ACCT#1207 65005 SL005
APLHA WIRE 65005 SL005
ALPHA COMPANY LTD 65005 SL005
ALPHA DEARBORN 65005 SL005
ALPHA WIRELE 65005 SL005
ALPHA WIRE COMPAGNY 65005 SL005
ALPHA WIRE ACCT#1207 65005 SL005
ALPHA WIRE / DEARBORN 65005 SL005
ALPHA WIRE/EDGE 65005 SL005
ALPHA WIRE|MARKEL 65005 SL005
Alpha Wire Braid 65005 SL005

Search for other parts like 65005 SL »