Pomona Electronics 6500

TESTER, PAT FLUKE 6500; External Depth:100mm; External Length / Height:200mm; External Width:275mm; Weight:3kg; Series:F...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
501-1375-ND 25 Buy Now »
USD
79.99 79.99 68.79 68.79 68.79
Verical 2
6500 1 Buy Now »
USD
66.98 66.98 66.98 66.98 66.98
6500 7 Buy Now »
USD
79.99 79.99 79.99 79.99 79.99
Arrow
6500 1 Buy Now »
USD
66.98 66.98 64.81 64.81 64.81
Newark
30C5079 7 Buy Now »
USD
79.99 79.99 79.99 79.99 79.99
Hisco
6500-19816 12 Buy Now »
USD
71.15 71.15 71.15 71.15 71.15
Onlinecomponents.com
6500 13 Buy Now »
USD
79.99 71.99 71.99 71.99 71.99
Master Electronics
6500 11 ··
USD
79.99 71.99 71.99 71.99 71.99
Mouser
565-6500 1 Buy Now »
USD
79.99 79.99 79.99 79.99 79.99
Allied Electronics
70198495 2 Buy Now »
USD
79.99 79.99 79.99 79.99 79.99
Chip One Stop Global
C1S606800036443 1 Buy Now »
USD
75.00 75.00 75.00 75.00 75.00
Test Equipment Depot
6500POMONA Yes ··
USD
79.99 79.99 79.99 79.99 79.99
Walker Industrial
1693533 Yes ··
USD
56.88 56.88 56.88 56.88 56.88
Cole-Parmer
EW-20009-54 Yes ··
USD
71.99 71.99 71.99 71.99 71.99
Area51-Authorized
6500 0 ··
Farnell
8471762 0 ··
GBP
60.67 54.60 54.60 54.60 54.60
element14 APAC
8471762 0 ··
SGD
159.39 159.39 159.39 159.39 159.39
Electro Sonic
6500 13 Buy Now »
USD
84.79 76.31 76.31 76.31 76.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
All-Spec
6500-19816 12 Buy Now »
USD
71.15 71.15 71.15 71.15 71.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6500 Contact ··

Descriptions

TESTER, PAT FLUKE 6500; External Depth:100mm; External Length / Height:200mm; External Width:275mm; Weight:3kg; Series:FLUKE 6000
Farnell
Pomona Modular Passive Oscilloscope Probes. Available for sale in the United States and Canada only Featuring a new, compact, ergonomicallydesigned probe handle, these modular general purpose passive voltage probes are ideal for use with a wide variety of oscilloscopes. They also feature a spring-loaded, pogo-pin replaceable tip.The fine tip probes are perfectly suited for probing high-density chip leads with less than 0.060 in(1.52mm) spacing.Modular in design, the probe handle is capable of receiving a variety of spring-loaded and fixed tips, providing greater testing versatility. An affordable,versatile probe for many uses.Probe sets feature probe handle, insulated adjusting tool, sprung hook, BNC adapter, 9.06 in (230mm) ground lead, 0.98 in (25mm) ground adapter, IC tip adapter, tip cover, rigid tip and spring-loaded tip (1 each) Product Type Test Clips/Leads,Brand Pomona. 6500: Modular Passive Oscilloscope Probe, 1:1 Ratio to 10:1.
Davis Instruments
Modular Passive Oscilloscope Probe, 30/250 MHz X1/X10, 8 Piece
All-Spec
SCOPE PROBE 30/250 MHZ X1/X10
Digi-Key
TESTER, PAT FLUKE 6500; Insulation Testing Voltage:500V; Earth Bond Test Current:25A; Touch Leakage Measuring Range:0mA to 19.99mA; External Height:200mm; External Width:275mm; External Depth:100mm; Weight:3kg; External Length / Height:200mm; Series:FLUKE 6000
element14 APAC
6500 - Fluke 30/250 Mhz X1/X10 Scope Probe (1898489)
Walker Industrial
Modular Passive Oscilloscope Probe
Chip One Stop Global
30/250 MHZ X1/X10 SCOPE PROBE
Master Electronics
Pomona Modular Passive Oscilloscope Probes. Available for sale in the United States and Canada only Featuring a new, compact, ergonomicallydesigned probe handle, these modular general purpose passive voltage probes are ideal for use with a wide variety of oscilloscopes. They also feature a spring-loaded, pogo-pin replaceable tip.The fine tip probes are perfectly suited for probing high-density chip leads with less than 0.060 in(1.52mm) spacing.Modular in design, the probe handle is capable of receiving a variety of spring-loaded and fixed tips, providing greater testing versatility. An affordable,versatile probe for many uses.Probe sets feature probe handle, insulated adjusting tool, sprung hook, BNC adapter, 9.06 in (230mm) ground lead, 0.98 in (25mm) ground adapter, IC tip adapter, tip cover, rigid tip and spring-loaded tip (1 each) Brand Pomona,Product Type Accessory. 6500: Modular Passive Oscilloscope Probe, 1:1 Ratio to 10:1.
Cole-Parmer
Probe; 80 in.; 30/250 MHz; 300 VDC (Max.); 10 - 50 pF; X 1/ X 10;
Allied Electronics
30/250 MHZ X1/X10 SCOPE PROBE
Onlinecomponents.com
Test Connectors, Probes & Testleads 30/250 MHZ X1/X10
Mouser
Pomona 6500 30-250 MHZ X1-X10 SCOPE PROBE
Test Equipment Depot
Modular Passive Oscilloscope Probe
Verical
Modular Passive Oscilloscope Probe, 30/250 MHz X1/X10, 8 Piece
Hisco

Technical Specifications

REACH SVHC Compliance No SVHC
Weight 3 kg
Lead Length 1.2 m
Voltage Rating (DC) 300 V
Lead-Free Status Lead Free
Bandwidth 250 MHz
RoHS Compliant
Cable Length 1.2 m

Documents

Newark
Datasheet 2 pages 14 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 2 pages 14 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago

Images

Alternate Names

POMONA 6500
ITT POMONA 6500
PAMONA 6500
POMO 6500
POM 6500
ITT POMONA ELECTRONICS 6500
POMONA ELEC 6500
ITT POMON 6500
POMONA ELECT 6500
Pomona Electric 6500
ITT POMONA ELE 6500
POMONA ELECTRON 6500
POMON 6500
PAMONA ELEC 6500
POMONA/ITT 6500
PAMONA ELECTRONICS 6500
POMONA ELECTRO 6500
POMONA FLUKE ELECTRONICS 6500
POMONA (FLUKE) 6500
POMONA ROHS RF 6500
PMON 6500
POMONA ELE 6500
POMONA ELECTRONIC 6500

Search for other parts like 6500 »