BI Technologies 64WR10KLF

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 64WR10KLF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
ShapeSquare
Weight400 mg
Technical
CompositionCermet
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Turns12
PackagingBulk
Power Rating250 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth4.19 mm
Height6.858 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies 64WR10KLF.

Newark
Datasheet4 pages15 years ago
Sager Electronics
Datasheet5 pages5 years ago
Upverter
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet4 pages18 years ago
Arrow.cn
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-17.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies 64WR10KLF.

Related Parts

Descriptions

Descriptions of BI Technologies 64WR10KLF provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 64WR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Trimmer Potentiometer, 10Kohm 12Turn Through Hole; Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Power Rating:250Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 64WR10KLF

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64W-R10KLF

Technical Specifications

Physical
MountThrough Hole
ShapeSquare
Weight400 mg
Technical
CompositionCermet
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Turns12
PackagingBulk
Power Rating250 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth4.19 mm
Height6.858 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies 64WR10KLF.

Newark
Datasheet4 pages15 years ago
Sager Electronics
Datasheet5 pages5 years ago
Upverter
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet4 pages18 years ago
Arrow.cn
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant