TE Connectivity 64E9

64E9=Color Pb Cap White Round |Amp Te Connectivity 7-1437569-7
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Lens ColorWhite
Technical
Lens StyleCircular, Round
Max Operating Temperature50 °C
Min Operating Temperature-20 °C

Documents

Download datasheets and manufacturer documentation for TE Connectivity 64E9.

Sager Electronics
Technical Drawing1 page18 years ago
Master Electronics
Datasheet30 pages15 years ago
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
-12.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 64E9.

Descriptions

Descriptions of TE Connectivity 64E9 provided by its distributors.

64E9=Color Pb Cap White Round |Amp Te Connectivity 7-1437569-7
Switch Hardware RND PILOT LIGHT SET OIL TIGHT WHITE
Switch Access Push Button Switch Round Lens Set
Selector or Indicator Control Switches RND PILOT LT WHITE
Industrial Panel Mount Switches and Lights
LENS, ROUND, WHITE; For Use With: Tyco Command Series Pushbutton Switches and Pilot Lights; Lens Color: White; Lens Width: -; Lens Height: -; Lens Diameter: 15.01mm; Accessory Type: Lens; Color: White; Features: Round Configuration

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64E-9
  • 7-1437569-7

Technical Specifications

Physical
ColorWhite
Lens ColorWhite
Technical
Lens StyleCircular, Round
Max Operating Temperature50 °C
Min Operating Temperature-20 °C

Documents

Download datasheets and manufacturer documentation for TE Connectivity 64E9.

Sager Electronics
Technical Drawing1 page18 years ago
Master Electronics
Datasheet30 pages15 years ago
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago