Pomona Electronics 6498

Probe; 80 in.; 300 MHz; 1500 VDC (Max.); 10 - 50 pF; X 100;

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
6498 1 Buy Now »
USD
129.99 129.99 129.99 129.99 129.99
Verical
6498 2 Buy Now »
USD
130.25 130.25 130.25 130.25 130.25
Newark
30C5078 2 Buy Now »
USD
130.25 130.25 112.31 103.73 103.73
Allied Electronics
70198493 9 Buy Now »
USD
129.99 129.99 129.99 129.99 129.99
Mouser
565-6498 4 Buy Now »
USD
129.99 129.99 129.99 129.99 129.99
Jameco
2116293 Buy Now »
USD
129.95 119.95 119.95 119.95 119.95
Hisco
6498-19816 n/s Buy Now »
USD
116.47 116.47 116.47 116.47 116.47
Onlinecomponents.com
6498 1 Buy Now »
USD
129.99 116.99 116.99 116.99 116.99
Master Electronics
6498 1 ··
USD
129.99 116.99 116.99 116.99 116.99
Cole-Parmer
EW-20009-52 Yes ··
USD
116.99 116.99 116.99 116.99 116.99
Walker Industrial
1693531 Yes ··
USD
92.43 92.43 92.43 92.43 92.43
Test Equipment Depot
6498 Yes ··
USD
129.99 129.99 129.99 129.99 129.99
Digi-Key
6498-ND 0 ··
USD
129.99 129.99 129.99 129.99 129.99
Ralph's Elec.
6498 1 Buy Now »
Area51-Authorized
6498 0 ··
Electro Sonic
6498 1 Buy Now »
USD
137.79 124.01 124.01 124.01 124.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
All-Spec
6498-19816 n/s Buy Now »
USD
116.47 116.47 116.47 116.47 116.47
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6498 Contact ··

Descriptions

OSCILLOSCOPE PROBE 350 MHZ X100
Digi-Key
6498 - Fluke 300 Mhz X100 Scope Probe (1898461)
Walker Industrial
Pomona Modular Passive Oscilloscope Probes. Available for sale in the United States and Canada only Featuring a new, compact, ergonomicallydesigned probe handle, these modular general purpose passive voltage probes are ideal for use with a wide variety of oscilloscopes. They also feature a spring-loaded, pogo-pin replaceable tip.The fine tip probes are perfectly suited for probing high-density chip leads with less than 0.060 in(1.52mm) spacing.Modular in design, the probe handle is capable of receiving a variety of spring-loaded and fixed tips, providing greater testing versatility. An affordable,versatile probe for many uses.Probe sets feature probe handle, insulated adjusting tool, sprung hook, BNC adapter, 9.06 in (230mm) ground lead, 0.98 in (25mm) ground adapter, IC tip adapter, tip cover, rigid tip and spring-loaded tip (1 each) Brand Pomona,Product Type Accessory. 6498: Modular Passive Oscilloscope Probe, 100:1 Ratio.
Cole-Parmer
TEST PROBE, OSCILLOSCOPE
Newark
Pomona Modular Passive Oscilloscope Probes. Available for sale in the United States and Canada only Featuring a new, compact, ergonomicallydesigned probe handle, these modular general purpose passive voltage probes are ideal for use with a wide variety of oscilloscopes. They also feature a spring-loaded, pogo-pin replaceable tip.The fine tip probes are perfectly suited for probing high-density chip leads with less than 0.060 in(1.52mm) spacing.Modular in design, the probe handle is capable of receiving a variety of spring-loaded and fixed tips, providing greater testing versatility. An affordable,versatile probe for many uses.Probe sets feature probe handle, insulated adjusting tool, sprung hook, BNC adapter, 9.06 in (230mm) ground lead, 0.98 in (25mm) ground adapter, IC tip adapter, tip cover, rigid tip and spring-loaded tip (1 each) Product Type Test Clips/Leads,Brand Pomona. 6498: Modular Passive Oscilloscope Probe, 100:1 Ratio.
Davis Instruments
Modular Passive Oscilloscope Probe, 300 MHz X100, 8 Piece
All-Spec
Test Connectors, Probes & Testleads 300mhz X100 SCP PRB
Mouser
1000V 400MHz x100 CAT II Passive Oscilloscope Probe
Jameco
Probe; 80 in.; 300 MHz; 1500 VDC (Max.); 10 - 50 pF; X 100;
Allied Electronics
300 MHZ X100 SCOPE PROBE
Master Electronics
Modular Passive Oscilloscope Probe, 300 MHz X100, 8 Piece
Hisco
MODULAR OSCILLOSCOPE PROBES
Verical
Pomona 6498 300 MHZ X100 SCOPE PROBE
Test Equipment Depot

Technical Specifications

Lead-Free Status Lead Free
Cable Length 1.2 m
RoHS Not Applicable
Bandwidth 300 MHz
Voltage Rating (DC) 1.5 kV

Documents

Newark
Datasheet 2 pages 14 years ago
Jameco
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 2 pages 14 years ago

Images

Alternate Names

POMONA 6498
ITT POMONA 6498
PAMONA 6498
POMO 6498
POM 6498
ITT POMONA ELECTRONICS 6498
POMONA ELEC 6498
ITT POMON 6498
POMONA ELECT 6498
Pomona Electric 6498
ITT POMONA ELE 6498
POMONA ELECTRON 6498
POMON 6498
PAMONA ELEC 6498
POMONA/ITT 6498
PAMONA ELECTRONICS 6498
POMONA ELECTRO 6498
POMONA FLUKE ELECTRONICS 6498
POMONA (FLUKE) 6498
POMONA ROHS RF 6498
PMON 6498
POMONA ELE 6498
POMONA ELECTRONIC 6498

Search for other parts like 6498 »