TE Connectivity 6489162-1

Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating4.26 A
GenderFemale
Max Current Rating4.26 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Number of Contacts62
Number of Positions62
Number of Power Positions62
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness380 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height19.812 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6489162-1.

TE Connectivity
Technical Drawing3 pages16 years ago
Datasheet5 pages22 years ago
Master Electronics
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6489162-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 6489162-1 provided by its distributors.

Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole Box
CONN, CARDEDGE, DUAL SIDE, 62 POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.78mm; No. of Contacts:62 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Terminati
Special Order: CONN SEC II 31 POS 100C/L Connector System: Board-to-Board Number of Positions: 62 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 4.26 A Board-to-Board 62 2.54 mm .1" | Card Edge Power Connector | Part Number: 6489162-1 | Internal Number: 6489162-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6489162-1 .

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating4.26 A
GenderFemale
Max Current Rating4.26 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Number of Contacts62
Number of Positions62
Number of Power Positions62
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness380 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height19.812 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6489162-1.

TE Connectivity
Technical Drawing3 pages16 years ago
Datasheet5 pages22 years ago
Master Electronics
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago