TE Connectivity 6469028-1

Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountEdge, Through Hole
Number of Pins40
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Current Rating700 mA
GenderReceptacle
Make First / Break LastNo
Max Current Rating700 mA
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Columns10
Number of Contacts40
Number of Pairs20
Number of Positions40
Number of Rows4
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingYes
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Depth19.9 mm
Lead Pitch2 mm
Length24.95 mm
Pitch2.5 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469028-1.

Newark
Datasheet40 pages15 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet12 pages0 years ago
Datasheet23 pages12 years ago
Datasheet8 pages13 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Electro Sonic
Datasheet40 pages15 years ago
Jameco
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+62.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6469028-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 6469028-1 provided by its distributors.

Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, FEMALE, 40WAY; Product Range: Z-PACK Series; No. of Contacts: 40Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 4Rows; Row Pitch: 2mm; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018); Card Edge / Backplane Connector Type: Backplane; Connector Type: Backplane; Contact Termination: Press Fit Vertical; Lead Spacing: 2mm
HM-ZD 2PR RECP 40P Number of Positions: 40 Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Polarization High Speed Backplane Connector | 40 1.5 mm .059" With | Part Number: 6469028-1 | Internal Number: 6469028-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469028-1.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountEdge, Through Hole
Number of Pins40
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Current Rating700 mA
GenderReceptacle
Make First / Break LastNo
Max Current Rating700 mA
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Columns10
Number of Contacts40
Number of Pairs20
Number of Positions40
Number of Rows4
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingYes
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Depth19.9 mm
Lead Pitch2 mm
Length24.95 mm
Pitch2.5 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469028-1.

Newark
Datasheet40 pages15 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet12 pages0 years ago
Datasheet23 pages12 years ago
Datasheet8 pages13 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Electro Sonic
Datasheet40 pages15 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet3 pages7 years ago
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago