TE Connectivity 6469025-1

Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Pins40
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Resistance20 mΩ
Current Rating700 mA
Make First / Break LastNo
Max Current Rating700 mA
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Columns10
Number of Contacts40
Number of Pairs20
Number of Positions40
Number of Rows4
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShieldingYes
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Depth15.43 mm
Length24.9 mm
Pitch2.5 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469025-1.

Sager Electronics
Datasheet40 pages15 years ago
Datasheet1 page4 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet23 pages12 years ago
Datasheet8 pages13 years ago
Datasheet12 pages0 years ago
Newark
Datasheet1 page12 years ago
Electro Sonic
Datasheet40 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 7.985
$ 7.45
$ 7.45
Stock
212,879
129,510
129,510
Authorized Distributors
22
13
13
Gender
-
Female
Female
Pitch
2.5 mm
-
-
Number of Positions
40
40
40
Number of Rows
4
4
4
Mount
Through Hole
-
-
Termination
Through Hole
-
-
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6469025-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 6469025-1 provided by its distributors.

Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole Tube
Card Edge & Backplane Connector, Z-Pack Series, Backplane, Header, 40, 2.5 Mm, Press Fit Rohs Compliant: Yes |Amp Te Connectivity 6469025-1.
HM-ZD 2PR HDR 40P 2.5MM Number of Positions: 40 Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Guide Lugs High Speed Backplane Connector | 40 1.5 mm .059" With | Part Number: 6469025-1 | Internal Number: 6469025-1 | TE Connectivity
HEADER, 2.5MM, 40WAY; Product Range:Z-PACK Series; No. of Contacts:40Contacts; Pitch Spacing:2.5mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:4Rows; Row Pitch:1.5mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Card Edge / Backplane Connector Type:Backplane; Connector Type:Backplane; Contact Termination:Press Fit Vertical

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469025-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Pins40
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Resistance20 mΩ
Current Rating700 mA
Make First / Break LastNo
Max Current Rating700 mA
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Columns10
Number of Contacts40
Number of Pairs20
Number of Positions40
Number of Rows4
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShieldingYes
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Depth15.43 mm
Length24.9 mm
Pitch2.5 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469025-1.

Sager Electronics
Datasheet40 pages15 years ago
Datasheet1 page4 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet23 pages12 years ago
Datasheet8 pages13 years ago
Datasheet12 pages0 years ago
Newark
Datasheet1 page12 years ago
Electro Sonic
Datasheet40 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet3 pages8 years ago
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago