TE Connectivity 6469002-1

80 Position 2.5 mm Vertical Header Backplane Z-PACK HM-Zd Signal Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Pins80
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Current Rating700 mA
GenderMale
Make First / Break LastNo
Max Current Rating700 mA
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Columns10
Number of Contacts80
Number of Pairs40
Number of Positions80
Number of Rows8
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShieldingYes
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth23.43 mm
Lead Pitch2.5 mm
Length24.95 mm
Pitch2.5 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469002-1.

Newark
Datasheet32 pages16 years ago
element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Datasheet24 pages18 years ago
Datasheet1 page4 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Master Electronics
Datasheet40 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Electro Sonic
Datasheet40 pages15 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 10.1
$ 13.6
$ 13.6
Stock
424,163
76,749
76,749
Authorized Distributors
18
2
2
Gender
Male
Male
Male
Pitch
2.5 mm
2.5 mm
2.5 mm
Number of Positions
80
-
-
Number of Rows
8
8
8
Mount
Through Hole
-
-
Termination
Through Hole
Press-Fit
Press-Fit
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6469002-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 6469002-1 provided by its distributors.

80 Position 2.5 mm Vertical Header Backplane Z-PACK HM-Zd Signal Connector
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
BACKPLANE Connector, HDR, 40POS, 8ROW, 2.5MM; Product Range:Z-PACK HM-Zd Series; No. of Contacts:40Contacts; Pitch Spacing:2.5mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:8Rows; Row Pitch:1.5mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Card Edge / Backplane Connector Type:Backplane; Connector Type:Backplane
HM-ZD 4PR HDR 80P 5.2MM Number of Positions: 80 Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Guide Lugs High Speed Backplane Connector | 80 1.5 mm .059" With | Part Number: 6469002-1 | Internal Number: 6469002-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469002-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Pins80
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Current Rating700 mA
GenderMale
Make First / Break LastNo
Max Current Rating700 mA
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Columns10
Number of Contacts80
Number of Pairs40
Number of Positions80
Number of Rows8
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShieldingYes
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth23.43 mm
Lead Pitch2.5 mm
Length24.95 mm
Pitch2.5 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469002-1.

Newark
Datasheet32 pages16 years ago
element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Datasheet24 pages18 years ago
Datasheet1 page4 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Master Electronics
Datasheet40 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Electro Sonic
Datasheet40 pages15 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet3 pages8 years ago
Materials Sheet3 pages6 years ago
Rohs Statement1 page11 years ago