Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 644861-6

MTA CST-100 II MT-6 and SL Connectors and Headers

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
6448616 230 Buy Now »
USD
0.970 0.970 0.970 0.430 0.365
Master Electronics
6448616 202 ··
USD
0.970 0.970 0.970 0.430 0.365
Electro Sonic
6448616 230 Buy Now »
USD
1.03 1.03 1.03 0.456 0.387
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
644861-6 118 Buy Now »
USD
0.566 0.566 0.566 0.566 0.566
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
644861-6 Contact ··

Descriptions

MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
06P MTA100 SHRD HDR,W/O PEG SN
TE Connectivity
06P MTA100 SHRD HDR,W/O PEG SN
Onlinecomponents.com
06P MTA100 SHRD HDR,W/O PEG SN
Master Electronics

Technical Specifications

Size-Length 17.374 mm
Contact Material Copper Alloy
Mounting Type Through Hole
Flammability Rating UL 94 V-0
Gender Male
Lead-Free Status Contains Lead
Orientation Vertical
Number of Positions 6
Mounting Angle 180 °
RoHS Non-Compliant
Contact Plating Tin Lead
Number of Rows 1
Shrouded Yes
Lifecycle Status Obsolete
Number of Contacts 6
Size-Width 7.95 mm
Housing Material Polyester
Pin Pitch 2.54 mm
Packaging Bulk
Housing Color White
Voltage Rating (AC) 250 V
ELV Compliant Non-Compliant
Size-Height 10.414 mm

Documents

Verical
Datasheet 22 pages 10 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 644861-6
TYCO/AMP 644861-6
TYCO ELECTRONICS AMP 644861-6
TE Connectivity / AMP Brand 644861-6
AMP/Tyco Electronics 644861-6
AMP/TE Connectivity 644861-6
TE CNTY - AMP 644861-6
TE Connectivity / Tyco Electronics AMP 644861-6
AMP/TYCO ELECTR 644861-6
TYCO ELECTRONICS AMP ITALIA S 644861-6
AMP INC 644861-6
TYCO/AMP INC 644861-6
TE CONNECTIVITY AMP (VA) 644861-6
AMP FROM TE CONNECTIVITY 644861-6
TYCO ELECTRONICS AMP (VA) 644861-6
TE CONNECTIVITY AMP CONNECTORS 644861-6
AMP/TE CONNECTIVITY ACCT 167798 644861-6
TYCO COLOMBIA 644861-6
AMP INCORPORATED (TYCO ELECTRONICS 644861-6
TE Connectivity / Hartman Brand 644861-6
TE CONNECTIVITY / AMP BRA 644861-6
TYCO INC (AMP) 644861-6
TYCO ELECTRONICS 644861-6
AMP ( TYC) 644861-6
TE AMP TYCO 644861-6
TE Connectivity AMP Connectors 644861-6

Search for other parts like 644861- »