TE Connectivity 644803-4

Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Contact ShapeSquare
Housing ColorWhite
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact Resistance6 mΩ
Current Rating7 A
Fastening TypeFriction
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
ShroudedYes
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length5.08 mm
Lead Length3.3 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 644803-4.

TE Connectivity
Technical Drawing1 page12 years ago
Master Electronics
Datasheet84 pages15 years ago
Electro Sonic
Datasheet84 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 644803-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 644803-4 provided by its distributors.

Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole
04P MTA100 SHRD HDR ASSY RA FL
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER RTANG .100 4POS TIN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Contact ShapeSquare
Housing ColorWhite
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact Resistance6 mΩ
Current Rating7 A
Fastening TypeFriction
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
ShroudedYes
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length5.08 mm
Lead Length3.3 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 644803-4.

TE Connectivity
Technical Drawing1 page12 years ago
Master Electronics
Datasheet84 pages15 years ago
Electro Sonic
Datasheet84 pages15 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago