TE Connectivity / AMP 644488-6

TE CONNECTIVITY 644488-6 / Tyco 644488-6 / AMP 644488-6 / MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,RIGH...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
644488-6 1,000 Buy Now »
USD
0.779 0.779
ExcessParts.Net
644488-6 5,526 Buy Now »
USD
0.210 0.210 0.210 0.210 0.210
Onlinecomponents.com
6444886 1,000 Buy Now »
USD
0.620 0.620 0.620 0.390 0.360
Master Electronics
6444886 880 ··
USD
0.620 0.620 0.620 0.390 0.360
Electro Sonic
6444886 1,000 Buy Now »
USD
0.657 0.657 0.657 0.413 0.382
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
644488-6 409 Buy Now »
USD
1.05 1.05 1.05 1.05 1.05
4 Star Electronics
644488-6 340 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
644488-6 Contact ··
XS Micro
644488-6 Contact ··
TransparentC
644488-6 Contact ··
SemiconductorPLUS
644488-6 Contact ··

Descriptions

06P MTA100 SHRD HDR F/L R/A SN
TE Connectivity
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
Verical
TE CONNECTIVITY 644488-6 / Tyco 644488-6 / AMP 644488-6 / MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,RIGH...
ExcessParts.Net
06P MTA100 SHRD HDR F/L R/A SN
Master Electronics
06P MTA100 SHRD HDR F/L R/A SN
Onlinecomponents.com
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro

Technical Specifications

Mounting Angle 90 °
Mounting Type Through Hole
Gender Male
ELV Compliant Compliant
Size-Height 10.414 mm
Orientation Right Angle
Packaging Bulk
Lifecycle Status Obsolete
Housing Color White
Contact Material Copper Alloy
Voltage Rating (AC) 250 V
Housing Material Polyester
Size-Length 17.374 mm
Number of Contacts 6
Lead-Free Status Contains Lead
Number of Rows 1
Size-Width 7.95 mm
Pin Pitch 2.54 mm
Shrouded Yes
Number of Positions 6
RoHS Compliant
Contact Plating Tin Lead
Flammability Rating UL 94 V-0

Documents

Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 644488-6
TYCO/AMP 644488-6
TYCO ELECTRONICS AMP 644488-6
TE Connectivity / AMP Brand 644488-6
AMP/Tyco Electronics 644488-6
AMP/TE Connectivity 644488-6
TE CNTY - AMP 644488-6
TE Connectivity / Tyco Electronics AMP 644488-6
AMP/TYCO ELECTR 644488-6
TYCO ELECTRONICS AMP ITALIA S 644488-6
AMP INC 644488-6
TYCO/AMP INC 644488-6
TE CONNECTIVITY AMP (VA) 644488-6
TYCO ELECTRONICS AMP (VA) 644488-6
TE CONNECTIVITY AMP CONNECTORS 644488-6
AMP/TE CONNECTIVITY ACCT 167798 644488-6
TYCO COLOMBIA 644488-6
AMP INCORPORATED (TYCO ELECTRONICS 644488-6
TE Connectivity / Hartman Brand 644488-6
TE CONNECTIVITY / AMP BRA 644488-6
TYCO INC (AMP) 644488-6
TYCO ELECTRONICS 644488-6
AMP ( TYC) 644488-6
TE AMP TYCO 644488-6
TE Connectivity / Am 644488-6
TE Connectivity AMP Connectors 644488-6

Search for other parts like 644488- »