TE Connectivity / AMP 643408-1

Connector Power Header 6 Position 6.35mm Solder Straight Through Hole 6 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
643408-1 3,903 Buy Now »
USD
1.80 1.63 1.31 1.31 1.31
Arrow
643408-1 1,309 Buy Now »
USD
1.07 1.01 0.932 0.870 0.866
Verical 4
643408-1 1,401 Buy Now »
USD
0.843 0.843 0.843
643408-1 1,309 Buy Now »
USD
0.897 0.870 0.870
643408-1 34 Buy Now »
USD
1.07 0.988 0.988
643408-1 600 Buy Now »
USD
1.07 1.04 1.04
Digi-Key
A25293-ND 849 Buy Now »
USD
1.89 1.71 1.47 1.05 0.980
Chip One Stop Japan
C1S757100299833 1,309 Buy Now »
JPY
211.00 133.00 97.70 97.70
Powell Electronics
643408-1 11,418 Buy Now »
USD
0.870
Heilind Electronics
AMP643408-1 19,752 Buy Now »
USD
1.22 1.22 1.22 1.02 0.989
Mouser
571-6434081 1,512 Buy Now »
USD
1.89 1.71 1.47 1.05 0.980
Newark 2
90F4345 0 ··
USD
1.89 1.71 1.47 1.05 0.980
96Y3447 1,076 Buy Now »
USD
1.75 1.75 1.75 1.61 1.55
TTI
643408-1 48 Buy Now »
USD
1.35 1.35 1.35 1.35
Onlinecomponents.com
6434081 2,563 Buy Now »
USD
0.950 0.950 0.910 0.860 0.860
Master Electronics
6434081 2,163 ··
USD
0.950 0.950 0.910 0.860 0.860
Chip One Stop Global
C1S757100299833 1,401 Buy Now »
JPY
297.00 166.00 113.00 113.00
Heilind Asia
AMP643408-1 100 Buy Now »
USD
1.40 1.40 1.40 1.40 1.40
Interstate Connecting Components
643408-1 19,752 Buy Now »
Future Electronics
643408-1 1,384 Buy Now »
USD
1.000 1.000 0.895 0.895
Allied Electronics
70087182 0 ··
USD
1.22
PEI Genesis
643408-1 0 ··
Electro Sonic
6434081 3,567 Buy Now »
USD
1.01 1.01 0.965 0.912 0.912
RS Components
7183622 165 Buy Now »
JPY
211.00 211.00 126.00 114.00 114.00
Avnet Europe
643408-1 0 ··
EUR
0.799
Avnet Asia
643408-1 0 ··
USD
1.42
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
857830 1,415 Buy Now »
USD
1.89 1.52 1.52 1.52
Gerber
643408-1 81 Buy Now »
USD
2.01 2.01 2.01 2.01 2.01
Quest 2
643408-1 61 Buy Now »
USD
2.40 1.80 0.900 0.900 0.900
643408-1 0 ··
STLAA.com
643408-1 6 ··
Abacus Technologies
643408-1 250 ··
Tencell
643408-1 1,474 Buy Now »
USD
1.22 1.14 1.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics 2
643408-1 Contact Buy Now »
USD
1.12 1.12 1.12 1.12 1.12
643408-1 Contact Buy Now »
Touchstone Systems
643408-1 Contact Send RFQ »
North Star Micro
643408-1 Contact ··
Chip 1 Exchange
643408-1 Contact ··
XS Micro
643408-1 Contact ··
TransparentC
643408-1 Contact ··
SemiconductorPLUS
643408-1 Contact ··

Descriptions

CONN HEADER 6POS VERT .250 TIN
Digi-Key
06P UMNL PIN HDR ASSY POL 94VO
Newark
06P UMNL PIN HDR ASSY POL 94VO
Master Electronics
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port
Avnet
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Bag
Verical
Header vert 6 way Pin UMNL
RS Components
06P UMNL PIN HDR ASSY POL 94VO
PEI Genesis
6 Position Universal MATE-N-LOK Plug
Future Electronics
UNIV M-N-L HEADER, 06P UMNL PIN HDR ASSY POL 94VO
Allied Electronics
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port
Chip One Stop Global
.250 Centerline 600 V 19 - 36 A max
North Star Micro
06P UMNL PIN HDR ASSY POL 94VO
Heilind Electronics
06P UMNL PIN HDR ASSY POL 94VO
Interstate Connecting Components
Connector Power Header 6 Position 6.35mm Solder Straight Through Hole 6 Terminal 1 Port
Jameco
.250" Centerline, 600 V, 19 - 36 A max
Powell Electronics
06P UMNL PIN HDR ASSY POL 94VO
TE Connectivity
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port
Avnet Asia
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port
Chip One Stop Japan
06P UMNL PIN HDR ASSY POL 94VO
Onlinecomponents.com
06P UMNL PIN HDR ASSY POL 94VO
Heilind Asia

Technical Specifications

Lead-Free Status Lead Free
Lifecycle Status Active
Housing Material Nylon
Current Rating 19 A
Pin Pitch 6.35 mm
Housing Color White
Number of Positions 6
Packaging Bag
Color White
Number of Rows 1
Number of Circuits 6
Number of Contacts 6
Orientation Vertical
ELV Compliant Compliant
Contact Plating Tin
Mounting Angle 180 °
Mounting Type PCB Through Hole Vertical
RoHS Compliant
Contact Material Phosphor Bronze
Gender Male
Flammability Rating UL 94 V-0

Documents

TE Connectivity
Datasheet 98 pages 8 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Jameco
Datasheet 2 pages 10 years ago
Future Electronics
Datasheet 98 pages 8 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 643408-1
TYCO/AMP 643408-1
TYCO ELECTRONICS AMP 643408-1
TE Connectivity / AMP Brand 643408-1
AMP/Tyco Electronics 643408-1
AMP/TE Connectivity 643408-1
TE CNTY - AMP 643408-1
TE Connectivity / Tyco Electronics AMP 643408-1
AMP/TYCO ELECTR 643408-1
TYCO ELECTRONICS AMP ITALIA S 643408-1
AMP INC 643408-1
TYCO/AMP INC 643408-1
TE CONNECTIVITY AMP (VA) 643408-1
TYCO ELECTRONICS AMP (VA) 643408-1
TE CONNECTIVITY AMP CONNECTORS 643408-1
AMP/TE CONNECTIVITY ACCT 167798 643408-1
TYCO COLOMBIA 643408-1
AMP INCORPORATED (TYCO ELECTRONICS 643408-1
TE Connectivity / Hartman Brand 643408-1
TE CONNECTIVITY / AMP BRA 643408-1
TYCO INC (AMP) 643408-1
TYCO ELECTRONICS 643408-1
AMP ( TYC) 643408-1
TE AMP TYCO 643408-1
TE Connectivity / Am 643408-1
TE Connectivity AMP Connectors 643408-1

Search for other parts like 643408- »