TE Connectivity / AMP 643230-2

Conn Wire to Board HDR 4 POS 6.35mm Solder RA Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
643230-2 19 Buy Now »
USD
6.97 6.97 6.97
Onlinecomponents.com
6432302 19 Buy Now »
USD
4.53 4.53 3.71 3.14 2.55
Master Electronics
6432302 16 ··
USD
4.53 4.53 3.71 3.14 2.55
Digi-Key
A25217-ND 0 ··
USD
2.96
Electro Sonic
6432302 19 Buy Now »
USD
4.80 4.80 3.93 3.33 2.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
643230-2 32 Buy Now »
USD
5.95 5.95 5.95 5.95 5.95
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
643230-2 Contact ··
TransparentC
643230-2 Contact ··
XS Micro
643230-2 Contact ··

Descriptions

CONN HEADER 4POS RTANG .250 AU
Digi-Key
04P UMNL HDR ASSY R/A 94VO
Onlinecomponents.com
Conn Wire to Board HDR 4 POS 6.35mm Solder RA Thru-Hole
Verical
04P UMNL HDR ASSY R/A 94VO
Master Electronics
.250 Centerline 600 V 19 - 36 A max
North Star Micro

Technical Specifications

Current Rating 19 A
Number of Rows 1
Number of Circuits 4
RoHS Non-Compliant
Number of Positions 4
Color White
Mounting Type Through Hole
Size-Height 9.14 mm
Size-Width 17.27 mm
Lifecycle Status Obsolete
Packaging Box
Size-Length 44.32 mm
Contact Material Phosphor Bronze
ELV Compliant Non-Compliant
Pin Pitch 6.35 mm
Housing Color White
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
Housing Material Nylon
Contact Plating Gold Gold over Nickel Tin Lead

Documents

TE Connectivity
Datasheet 98 pages 8 years ago
Technical Drawing 1 page 3 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 643230-2
TYCO/AMP 643230-2
TYCO ELECTRONICS AMP 643230-2
TE Connectivity / AMP Brand 643230-2
AMP/Tyco Electronics 643230-2
AMP/TE Connectivity 643230-2
TE CNTY - AMP 643230-2
TE Connectivity / Tyco Electronics AMP 643230-2
AMP/TYCO ELECTR 643230-2
TYCO ELECTRONICS AMP ITALIA S 643230-2
AMP INC 643230-2
TYCO/AMP INC 643230-2
TE CONNECTIVITY AMP (VA) 643230-2
TYCO ELECTRONICS AMP (VA) 643230-2
TE CONNECTIVITY AMP CONNECTORS 643230-2
AMP/TE CONNECTIVITY ACCT 167798 643230-2
TYCO COLOMBIA 643230-2
AMP INCORPORATED (TYCO ELECTRONICS 643230-2
TE Connectivity / Hartman Brand 643230-2
TE CONNECTIVITY / AMP BRA 643230-2
TYCO INC (AMP) 643230-2
TYCO ELECTRONICS 643230-2
AMP ( TYC) 643230-2
TE AMP TYCO 643230-2
TE Connectivity / Am 643230-2
TE Connectivity AMP Connectors 643230-2

Search for other parts like 643230- »