TE Connectivity 643075-4

Connector Accessories 4 POS Strain Relief Closed End Covers Nylon White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
Contact MaterialCuSn
Housing ColorWhite
Housing MaterialNylon
MaterialPolyamide
Number of Pins4
Technical
Number of Contacts4
Number of Positions4
Number of Rows1
Dimensions
Depth8.76 mm
Height8.64 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 643075-4.

Sager Electronics
Datasheet66 pages5 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet1 page14 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages18 years ago
TME
Datasheet1 page24 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 643075-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 643075-4 provided by its distributors.

Connector Accessories 4 POS Strain Relief Closed End Covers Nylon White
Closed End Strain Relief Cover, Nylon; Accessory Type:Strain Relief Cover; For Use With:Mta-100 Connectors; Connector Body Material:Nylon (Polyamide) Body; Product Range:-; Enclosure Material:Nylon; No. Of Slots:4 Rohs Compliant: Yes |Amp Te Connectivity 643075-4.
04P MTA100 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 4 Operating Temperature (Max): 85 °C Strain Relief Cover White | Nylon PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 643075-4 | Internal Number: 643075-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643075-4.

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
Contact MaterialCuSn
Housing ColorWhite
Housing MaterialNylon
MaterialPolyamide
Number of Pins4
Technical
Number of Contacts4
Number of Positions4
Number of Rows1
Dimensions
Depth8.76 mm
Height8.64 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 643075-4.

Sager Electronics
Datasheet66 pages5 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet1 page14 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages18 years ago
TME
Datasheet1 page24 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page10 years ago