TE Connectivity 643067-3

Connector Accessories 3 POS Strain Relief Closed End Cover Nylon White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
Contact MaterialCuSn
Housing MaterialPolyester
Number of Pins3
Technical
Number of Contacts3
Number of Positions3
Schedule B8538907080

Documents

Download datasheets and manufacturer documentation for TE Connectivity 643067-3.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet6 pages12 years ago
Instruction Sheet1 page14 years ago
Datasheet6 pages26 years ago
Sager Electronics
Datasheet66 pages5 years ago
element14 APAC
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 643067-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 643067-3 provided by its distributors.

Connector Accessories 3 POS Strain Relief Closed End Cover Nylon White
Avnet Japan
Closed End Strain Relief Cover, Nylon; Accessory Type:Strain Relief Cover; For Use With:Amp Mta-156 Series Idc Connectors; Product Range:-; Connector Body Material:Nylon (Polyamide) Body; Enclosure Material:Polyester (Pet) Rohs Compliant: Yes |Amp Te Connectivity 643067-3.
03P MTA156 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 3 Operating Temperature (Max): 105 °C Strain Relief Cover White | Connector Cap & Cover | Part Number: 643067-3 | Internal Number: 643067-3 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643067-3.

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
Contact MaterialCuSn
Housing MaterialPolyester
Number of Pins3
Technical
Number of Contacts3
Number of Positions3
Schedule B8538907080

Documents

Download datasheets and manufacturer documentation for TE Connectivity 643067-3.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet6 pages12 years ago
Instruction Sheet1 page14 years ago
Datasheet6 pages26 years ago
Sager Electronics
Datasheet66 pages5 years ago
element14 APAC
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago