EBM-Papst 6424H

Fan; DC; 24V; 172x150x51mm; Obround; 283CFM; 63dBA; 26W; 4000RPM; Flat Plugs

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
6424H 8 Buy Now »
USD
89.36 89.36 86.45 86.45 86.45
Verical
6424H 8 Buy Now »
USD
89.36 89.36 89.36 89.36 89.36
Avnet
6424 H 0 ··
USD
102.56 100.89 74.45 74.45 74.45
Chip One Stop Japan
C1S211900019254 8 Buy Now »
JPY
12000.00 10800.00 10800.00 10800.00 10800.00
Mouser
5912-6424H 12 Buy Now »
USD
111.80 102.70 73.57 73.57 73.57
Newark
86K9916 0 ··
USD
120.99 120.99 89.93 76.30 76.30
Onlinecomponents.com
6424H 41 Buy Now »
USD
114.04 104.75 75.04 75.04 75.04
Master Electronics
6424H 36 ··
USD
114.04 104.75 75.04 75.04 75.04
Sager Electronics
6424H 0 ··
USD
100.15 97.29 92.03 92.03 92.03
Allied Electronics
70371832 12 Buy Now »
USD
115.86 96.15 79.93 79.93 79.93
Digi-Key
381-1046-ND 0 ··
USD
87.20 87.20 87.20
Farnell
1608105 5 Buy Now »
GBP
77.18 66.37 58.67 58.67 58.67
element14 APAC
1608105 6 Buy Now »
SGD
156.76 130.10 108.16 108.16 108.16
RS Components
4577554 188 Buy Now »
GBP
77.18 66.37 54.03 54.03 54.03
Electro Sonic
6424H 41 Buy Now »
USD
120.88 111.03 79.54 79.54 79.54
Avnet Europe
6424 H 0 ··
EUR
108.99 99.91 85.63 85.63 85.63
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6424H Contact ··
XS Micro
6424H Contact ··

Descriptions

DC FAN BALL 24V 26W 282.5CFM 55DB FLANGE
Master Electronics
Ball bearing axial fan 172mm 24V 26W
RS Components
DC Tubeaxial Fan
Onlinecomponents.com
DC Fan Axial Ball Bearing 24V 12V to 28V 282.5CFM 63dB
Verical
Fan; DC; 24V; 172x150x51mm; Obround; 283CFM; 63dBA; 26W; 4000RPM; Flat Plugs
Allied Electronics
FAN, 172X150X51MM, 24VDC; External Height:150mm; External Width:172mm; External Depth:51mm; Current Type:DC; Supply Voltage:24VDC; Flow Rate - Imperial:282.5cu.ft/min; Flow Rate - Metric:480m³/h; Noise Rating:63dBA; Bearing Type:Ball; Power Connection Type:Terminals; Series:6400; Bearing Style:Ball; Depth:51mm; External Diameter:171.5mm; Flow Rate:283cu.ft/min; Noise Figure Typ:63dBA
element14 APAC
DC Fan Ball Bearing 24V 26W 4000RPM 282.5CFM 63dB Flange Mount
Avnet
DC Fan Axial Ball Bearing 24V 12V to 28V 282.5CFM 63dB
Sager Electronics
FAN, 172X51MM, 24V DC
Farnell
FAN 172 X 51MM 24VDC
North Star Micro
FAN AXIAL 172X50.8MM 24VDC TERM
Digi-Key
Axial Fan; Current Type:DC; Supply Voltage:24VDC; Series:6400; External Height:150mm; External Depth:51mm; Diameter:172mm; Fan Flow Rate:283CFM; Noise Rating:63dBA; Bearing Style:Ball; Depth:51mm; Height:150mm ;RoHS Compliant: Yes
Newark

Technical Specifications

Weight 762.035178 g
Lead-Free Status Contains Lead
Input Voltage (DC) 24 V
Mounting Type Flange
Size-Diameter 172 mm
RoHS Compliant
Supply Voltage (DC) 24 V
Power Rating 26 W
Power Consumption 26 W
Voltage Rating (DC) 24 V
REACH SVHC Compliance No SVHC

Documents

Digi-Key
Datasheet 1 page 13 years ago
Electro Sonic
Datasheet 4 pages 4 years ago
Datasheet 4 pages 2 years ago
Datasheet 4 pages 1 year ago
Newark
Datasheet 268 pages 2 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 4 pages 4 years ago
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 4 pages 4 years ago
Farnell
Datasheet 1 page 10 years ago
element14 APAC
Datasheet 1 page 10 years ago

Images

Alternate Names

PAPST 6424H
EBM 6424H
EBM PAPST INC 6424H
PAP 6424H
EBM-Papst Industries Inc 6424H
EBM INDUSTRIES 6424H
EBMPAP 6424H
EBM INDUSTRIES INC 6424H
EBM Pabst 6424H
EBMPAPS 6424H
EBMP 6424H
Ebm-Papst Industries 6424H
Papst Fan 6424H
PAMOTOR/EBM PAPST 6424H
Papst/Ebm Fans 6424H
PABST 6424H
PAPST/ AT&T 6424H
EBMPAPSTINCORPORATED 6424H
EMB PAPST 6424H
Papst Fans (Pamotor) 6424H
EBM-PAPST ST GEORGENN GMBH &CO KG 6424H
AT&T EBM 6424H
DES / EBM PAPST INC 6424H
EBM 6424H
Papst 6424H

Search for other parts like 6424H »