TE Connectivity / AMP 641972-1

Connector Power Header 9 Position 6.35mm Solder Straight Through Hole 9 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
641972-1 270 Buy Now »
USD
1.60 1.59 1.59
641972-1 2,800 Buy Now »
USD
1.60 1.60 1.60
641972-1 1,559 Buy Now »
USD
2.09 2.09 2.09
Digi-Key
A25236-ND 3,493 Buy Now »
USD
3.19 2.80 2.55 1.84 1.72
Arrow
641972-1 270 Buy Now »
USD
1.87 1.77 1.60 1.57 1.57
Avnet
641972-1 0 ··
USD
1.86 1.67
Newark
34B1063 4 Buy Now »
USD
1.84 1.72
Chip One Stop Japan
C1S757100211808 270 Buy Now »
JPY
290.00 273.00 196.00 193.00 193.00
Powell Electronics
641972-1 958 Buy Now »
USD
1.59 1.59
Mouser
571-6419721 409 Buy Now »
USD
3.19 2.80 2.55 1.84 1.72
TTI
641972-1 369 Buy Now »
USD
2.45 2.45 2.45 2.45
Onlinecomponents.com
6419721 1,333 Buy Now »
USD
2.11 1.84 1.77 1.64 1.64
Chip One Stop Global
C1S757100211808 1,559 Buy Now »
JPY
377.00 375.00 373.00 310.00 310.00
Sager Electronics
641972-1 1,200 Buy Now »
USD
1.86 1.74
Master Electronics
6419721 1,073 ··
USD
2.11 1.84 1.77 1.64 1.64
Future Electronics
641972-1 80 Buy Now »
USD
1.82 1.82 1.62 1.62
Allied Electronics
70087485 0 ··
USD
2.21 2.21
PEI Genesis
641972-1 0 ··
Heilind Electronics
AMP641972-1 0 ··
Power and Signal Group
641972-1 0 ··
Heilind Asia
AMP641972-1 0 ··
Farnell
1767968 19 Buy Now »
EUR
1.48 1.48
element14 APAC
1767968 4 Buy Now »
SGD
4.73 4.15 3.78 2.73 2.55
Electro Sonic
6419721 2,424 Buy Now »
USD
2.24 1.95 1.88 1.74 1.74
Avnet Europe
641972-1 2,400 Buy Now »
EUR
1.88 1.75
Avnet Asia
641972-1 0 ··
USD
1.70 1.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
857346 285 Buy Now »
USD
3.45 3.05 2.79 2.79 2.79
Quest
641972-1 13 Buy Now »
USD
3.04 2.28 1.90 1.90 1.90
STLAA.com
641972-1 9 ··
Abacus Technologies
641972-1 750 ··
Tencell
641972-1 606 Buy Now »
USD
2.07 2.07
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
641972-1 Contact ··
Bristol Electronics
641972-1 Contact ··
Summit Electronics
641972-1 Contact Send RFQ »
TransparentC
641972-1 Contact ··
XS Micro
641972-1 Contact ··
SemiconductorPLUS
641972-1 Contact ··
Peerless Electronic Supplies
641972-1 Contact Buy Now »

Descriptions

09P UMNL PIN HDR ASSY 94VO
PEI Genesis
09P UMNL PIN HDR ASSY 94VO
TE Connectivity
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Bag
Chip One Stop Japan
09P UMNL PIN HDR ASSY 94VO
Master Electronics
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Bag
Verical
.250" Centerline, 600 V, 19 - 36 A max
Powell Electronics
09P UMNL PIN HDR ASSY 94VO
Heilind Electronics
09P UMNL PIN HDR ASSY 94VO
Onlinecomponents.com
PLUG & SOCKET CONNECTOR, HEADER, 9 POSITION, 6.35MM
element14 APAC
09P UMNL PIN HDR ASSY 94VO
Power and Signal Group
PLUG & SOCKET CONNECTOR, HEADER, 9 POSITION, 6.35MM
Farnell
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port
Avnet Asia
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port
Avnet
CONN HEADER 9POS VERT .250 TIN
Digi-Key
UNIV M-N-L HEADER, 09P UMNL PIN HDR ASSY 94VO
Allied Electronics
09P UMNL PIN HDR ASSY 94VO
Heilind Asia
Universal MATE-N-LOK 9 Position Through-Hole Three Row Straight Header
Future Electronics
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Bag
Sager Electronics
PLUG & SOCKET CONNECTOR, HEADER, 9 POSITION, 6.35MM
Newark
Connector Power Header 9 Position 6.35mm Solder Straight Through Hole 9 Terminal 1 Port
Jameco
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Bag
Chip One Stop Global

Technical Specifications

Pin Pitch 6.35 mm
Number of Rows 2
RoHS Compliant
Gender Male
Color White
Flammability Rating UL 94 V-0
Mounting Type Through Hole
Housing Material Nylon
Number of Contacts 9
Contact Material Phosphor Bronze
Housing Color White
Number of Circuits 9
Lead-Free Status Lead Free
Packaging Bag
Mounting Angle 180 °
Number of Positions 9
Lifecycle Status Active
ELV Compliant Compliant
Contact Plating Tin
Current Rating 19 A
Orientation Vertical

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
TE Connectivity
Datasheet 98 pages 8 years ago
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Future Electronics
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 641972-1
TYCO/AMP 641972-1
TYCO ELECTRONICS AMP 641972-1
TE Connectivity / AMP Brand 641972-1
AMP/Tyco Electronics 641972-1
AMP/TE Connectivity 641972-1
TE CNTY - AMP 641972-1
TE Connectivity / Tyco Electronics AMP 641972-1
AMP/TYCO ELECTR 641972-1
TYCO ELECTRONICS AMP ITALIA S 641972-1
AMP INC 641972-1
TYCO/AMP INC 641972-1
TE CONNECTIVITY AMP (VA) 641972-1
TYCO ELECTRONICS AMP (VA) 641972-1
TE CONNECTIVITY AMP CONNECTORS 641972-1
AMP/TE CONNECTIVITY ACCT 167798 641972-1
TYCO COLOMBIA 641972-1
AMP INCORPORATED (TYCO ELECTRONICS 641972-1
TE Connectivity / Hartman Brand 641972-1
TE CONNECTIVITY / AMP BRA 641972-1
TYCO INC (AMP) 641972-1
TYCO ELECTRONICS 641972-1
AMP ( TYC) 641972-1
TE AMP TYCO 641972-1
TE Connectivity / Am 641972-1
TE Connectivity AMP Connectors 641972-1

Search for other parts like 641972- »