TE Connectivity 641964-1

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Number of Terminals2
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Power Positions2
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth7.62 mm
Height14.73 mm
PCB Thickness3.12 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 641964-1.

element14 APAC
Datasheet6 pages12 years ago
Farnell
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Electro Sonic
Datasheet98 pages14 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
+16.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 641964-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 641964-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port Automotive Bag
PLUG & SOCKET CONNECTOR, PLUG, 2 POSITIO; PLUG & SOCKET CONNECTOR, PLUG, 2 POSITION, 6.35MM; Product Range:Universal MATE-N-LOK Series; No. of Contacts:2Contacts; Gender:Plug; Pitch Spacing:6.35mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; No. of Rows:1
02P UMNL PIN HDR ASSY POL 94VO Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .25 in Header Receptacle Wire-to-Board 2 | Rectangular Power Connector | Part Number: 641964-1 | Internal Number: 641964-1 | Alias Number: 405483793 | .25" | TE Connectivity
Pitch mm = 6.35 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = PCB / Contact Plating = Pre-Tin / Shrouded = No / Mating Pin Length mm = 3.7 / Current Rating A = 12 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641964-1.

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Number of Terminals2
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Power Positions2
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth7.62 mm
Height14.73 mm
PCB Thickness3.12 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 641964-1.

element14 APAC
Datasheet6 pages12 years ago
Farnell
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Electro Sonic
Datasheet98 pages14 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago