TE Connectivity / AMP 641831-1

Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Automotive Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A25287-ND 2,965 Buy Now »
USD
1.80 1.64 1.40 1.00 0.935
Avnet
641831-1 86 Buy Now »
USD
1.75 1.75 1.22 1.22 1.22
Arrow
641831-1 5,732 Buy Now »
USD
0.999 0.999 0.838 0.828 0.820
Verical 2
641831-1 5,732 Buy Now »
USD
0.838 0.828 0.828
641831-1 400 Buy Now »
USD
0.887 0.887 0.887
Newark
46Y9481 499 Buy Now »
USD
1.80 1.80 1.26 1.000 0.848
Chip One Stop Global
C1S757100299824 3,732 Buy Now »
USD
1.11 0.930 0.826 0.808
Onlinecomponents.com
6418311 2,908 Buy Now »
USD
1.13 1.13 1.02 0.900 0.860
Master Electronics
6418311 2,559 ··
USD
1.13 1.13 1.02 0.900 0.860
Mouser
571-6418311 471 Buy Now »
USD
1.80 1.80 1.26 1.000 0.848
TTI
641831-1 0 ··
USD
1.28 1.28 1.28 1.28
Heilind Asia
AMP641831-1 1,080 Buy Now »
USD
1.34 1.34 1.34 1.24 1.24
Future Electronics
641831-1 1,570 Buy Now »
USD
0.890 0.845 0.845
A.E. Petsche
641831-1 0 ··
USD
0.281 0.281 0.281 0.281 0.281
Sager Electronics
641831-1 0 ··
USD
0.824
Heilind Electronics
AMP641831-1 0 ··
USD
1.17 1.17 1.17 0.969 0.942
Allied Electronics
70086995 0 ··
USD
1.16
PEI Genesis
641831-1 0 ··
Farnell
2468369 406 Buy Now »
GBP
1.35 1.20 1.06 1.05
element14 APAC
2468369 300 Buy Now »
SGD
2.19 1.84 1.59 1.52
Electro Sonic
6418311 2,908 Buy Now »
USD
1.20 1.20 1.08 0.954 0.912
Avnet Asia
641831-1 0 ··
USD
1.35
RS Components
7099947 80 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
641831-1 159 Buy Now »
USD
1.91 1.91 1.91 1.91 1.91
Area51
641831-1 10 ··
USD
0.990 0.990 0.990 0.990 0.990
Quest
641831-1 12 Buy Now »
USD
2.56 1.92 1.92 1.92 1.92
EarthTron
641831-1 1,393 ··
Tencell
641831-1 787 Buy Now »
USD
0.948 0.921 0.921
Abacus Technologies
641831-1 1,266 ··
GreenTree Electronics
641831-1 4,200 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
641831-1 Contact ··

Descriptions

CONNECTOR, PLUG, 6POS, 6.35MM
Newark
CONN HEADER 6POS VERT .250 TIN
Digi-Key
Universal MATE-N-LOK 6 Position Positive Lock Plug Header Pin Connector
Future Electronics
CONNECTOR, PLUG, 6POS, 6.35MM
element14 APAC
.250 Centerline 600 V 19 - 36 A max
North Star Micro
06P UMNL PIN HDR ASSY 94VO
Master Electronics
PLUG & SOCKET CONN, PLUG, 6POS, 6.35MM
Farnell
06P UMNL PIN HDR ASSY 94VO
PEI Genesis
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port
Avnet
Header Vert pcb 6 way Pin Mate-n-Lok
RS Components
06P UMNL PIN HDR ASSY 94VO
Heilind Electronics
06P UMNL PIN HDR ASSY 94VO
Heilind Asia
06P UMNL PIN HDR ASSY 94VO
Onlinecomponents.com
UNIV M-N-L HEADER, 06P UMNL PIN HDR ASSY 94VO
Allied Electronics
06P UMNL PIN HDR ASSY 94VO
TE Connectivity
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Automotive Bag
A.E. Petsche
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Automotive Bag
Verical
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Automotive Bag
Chip One Stop Global
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Automotive Bag
Sager Electronics
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port
Avnet Asia

Technical Specifications

Gender Male
Lifecycle Status Active
Lead-Free Status Lead Free
Number of Positions 6
RoHS Compliant
Contact Plating Tin
Packaging Box Bag
ELV Compliant Compliant
Color White
Orientation Vertical
Contact Material Phosphor Bronze
Housing Color White
Pin Pitch 6.35 mm
Flammability Rating UL 94 V-0
Number of Rows 1
Number of Circuits 6
Housing Material Nylon
Number of Contacts 6
Current Rating 19 A
Mounting Angle 180 °
Mounting Type PCB Through Hole

Documents

TE Connectivity
Datasheet 98 pages 8 years ago
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
Arrow
Datasheet 98 pages 7 years ago
Future Electronics
Datasheet 1 page 9 years ago
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 641831-1
TYCO/AMP 641831-1
TYCO ELECTRONICS AMP 641831-1
TE Connectivity / AMP Brand 641831-1
AMP/Tyco Electronics 641831-1
AMP/TE Connectivity 641831-1
TE CNTY - AMP 641831-1
TE Connectivity / Tyco Electronics AMP 641831-1
AMP/TYCO ELECTR 641831-1
TYCO ELECTRONICS AMP ITALIA S 641831-1
AMP INC 641831-1
TYCO/AMP INC 641831-1
TE CONNECTIVITY AMP (VA) 641831-1
AMP FROM TE CONNECTIVITY 641831-1
TYCO ELECTRONICS AMP (VA) 641831-1
TE CONNECTIVITY AMP CONNECTORS 641831-1
AMP/TE CONNECTIVITY ACCT 167798 641831-1
TYCO COLOMBIA 641831-1
AMP INCORPORATED (TYCO ELECTRONICS 641831-1
TE Connectivity / Hartman Brand 641831-1
TE CONNECTIVITY / AMP BRA 641831-1
TYCO INC (AMP) 641831-1
TYCO ELECTRONICS 641831-1
AMP ( TYC) 641831-1
TE AMP TYCO 641831-1
TE Connectivity AMP Connectors 641831-1

Search for other parts like 641831- »