TE Connectivity 641300-1

26-18 AWG .165" Centerline, 250 V, 9 A Crimp Terminal
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MaterialBronze
MountCable
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating9 A
Contact GenderFemale
Contact StyleSocket
Current Rating9 A
GenderFemale
Max Current Rating9 A
Max Operating Temperature185 °C
Min Operating Temperature-67 °C
Number of Positions1
Operating Supply Voltage250 V
OrientationStraight
Plating Thickness400 nm
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Height3.48 mm
Insulation Diameter2.921 mm
Length16.76 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 641300-1.

Electro Sonic
Datasheet134 pages16 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages25 years ago
Farnell
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page25 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.28
$ 0.922
$ 0.922
Stock
498,186
265,879
265,879
Authorized Distributors
22
23
23
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
9 A
9 A
9 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 641300-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 641300-1 provided by its distributors.

26-18 AWG .165" Centerline, 250 V, 9 A Crimp Terminal
CONTACT, SOCKET, 26-18AWG, CRIMP; PRODUCT RANGE:MR SERIES; CONTACT GENDER:SOCKET; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:18AWG; CONTACT PLATING:TIN PLATED CONTACTS; FOR USE WITH:MINIATURE RECTANGULAR CONNECTORS ROHS COMPLIANT: YES
MR RECPT PTPHBZ LP 26-18 Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Operating Voltage: 250 VAC Operating Voltage: 250 VDC Socket Tin 250 VAC | Connector Contact | Part Number: 641300-1 | Internal Number: 641300-1 | Alias Number: 11832 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641300-1-C
  • 641300-1.
  • 641300-1..

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MaterialBronze
MountCable
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating9 A
Contact GenderFemale
Contact StyleSocket
Current Rating9 A
GenderFemale
Max Current Rating9 A
Max Operating Temperature185 °C
Min Operating Temperature-67 °C
Number of Positions1
Operating Supply Voltage250 V
OrientationStraight
Plating Thickness400 nm
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Height3.48 mm
Insulation Diameter2.921 mm
Length16.76 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 641300-1.

Electro Sonic
Datasheet134 pages16 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages25 years ago
Farnell
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page25 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago