TE Connectivity / AMP 641210-9

Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole Package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
641210-9 1,650 Buy Now »
USD
2.76 2.76 2.12 2.12
641210-9 400 Buy Now »
USD
2.76 2.76 2.76 2.76
641210-9 1,334 Buy Now »
USD
2.94 2.94 2.94
Avnet
641210-9 0 ··
USD
3.90 3.82 3.44 3.44 3.44
Newark
96Y3402 1,237 Buy Now »
USD
4.49 4.49 4.49 3.46 2.97
Chip One Stop Japan
TYCO-0082618 1,660 Buy Now »
USD
1.89 1.89 1.89 1.50 1.50
Onlinecomponents.com
6412109 1,829 Buy Now »
USD
2.94 2.94 2.65 1.92 1.70
Chip One Stop Global
C1S757100826187 1,650 Buy Now »
JPY
188.00 187.00 186.00 149.00 149.00
Master Electronics
6412109 1,503 ··
USD
2.94 2.94 2.65 1.92 1.70
Powell Electronics
641210-9 5 Buy Now »
USD
2.24 2.24 2.24 1.96 1.68
Allied Electronics
E5258799 1,650 Buy Now »
USD
3.79 3.79 3.79 3.79 3.79
Digi-Key
A26191-ND 0 ··
USD
3.05 3.05
Heilind Asia
AMP641210-9 0 ··
PEI Genesis
641210-9 0 ··
Heilind Electronics
AMP641210-9 0 ··
Electro Sonic
6412109 2,984 Buy Now »
USD
3.12 3.12 2.81 2.04 1.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
641210-9 1,630 Buy Now »
USD
2.19 2.19
Abacus Technologies
641210-9 1,958 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
641210-9 Contact ··
XS Micro
641210-9 Contact ··

Descriptions

09P MTA156 HRD FL RA FB 30AU
Onlinecomponents.com
09P MTA156 HRD FL RA FB 30AU
Master Electronics
09P MTA156 HRD FL RA FB 30AU
TE Connectivity
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Powell Electronics
09P MTA156 HRD FL RA FB 30AU
PEI Genesis
09P MTA156 HRD FL RA FB 30AU
Newark
09P MTA156 HRD FL RA FB 30AU
Allied Electronics
09P MTA156 HRD FL RA FB 30AU
Heilind Asia
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole
Avnet
09P MTA156 HRD FL RA FB 30AU
Heilind Electronics
CONN HEADER RT/A .156 9POS 30AU
Digi-Key
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole Package
Chip One Stop Global
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole Package
Verical

Technical Specifications

Mounting Angle 90 °
Contact Material Copper Alloy
ELV Compliant Compliant
RoHS Compliant
Gender Male
Current Rating 7 A
Number of Positions 9
Voltage Rating (AC) 600 V
Mounting Type Through Hole
Lead-Free Status Contains Lead
Number of Contacts 9
Lifecycle Status Active
Contact Plating Tin Lead Gold
Flammability Rating UL 94 V-0
Number of Rows 1
Size-Height 7.747 mm
Orientation Right Angle
Shrouded No
Size-Length 35.662 mm
Housing Color Natural
Size-Width 10.795 mm
Housing Material Polyester
Pin Pitch 3.9624 mm

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 4 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 641210-9
TYCO/AMP 641210-9
TYCO ELECTRONICS AMP 641210-9
TE Connectivity / AMP Brand 641210-9
AMP/Tyco Electronics 641210-9
AMP/TE Connectivity 641210-9
TE CNTY - AMP 641210-9
TE Connectivity / Tyco Electronics AMP 641210-9
AMP/TYCO ELECTR 641210-9
TYCO ELECTRONICS AMP ITALIA S 641210-9
AMP INC 641210-9
TYCO/AMP INC 641210-9
TE CONNECTIVITY AMP (VA) 641210-9
TYCO ELECTRONICS AMP (VA) 641210-9
TE CONNECTIVITY AMP CONNECTORS 641210-9
AMP/TE CONNECTIVITY ACCT 167798 641210-9
TYCO COLOMBIA 641210-9
AMP INCORPORATED (TYCO ELECTRONICS 641210-9
TE Connectivity / Hartman Brand 641210-9
TE CONNECTIVITY / AMP BRA 641210-9
TYCO INC (AMP) 641210-9
TYCO ELECTRONICS 641210-9
AMP ( TYC) 641210-9
TE AMP TYCO 641210-9
TE Connectivity / Am 641210-9
TE Connectivity AMP Connectors 641210-9

Search for other parts like 641210- »