Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 641210-3

Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
641210-3 898 Buy Now »
USD
0.838 0.838 0.838
Newark
96Y3401 1,346 Buy Now »
USD
1.36 1.36 1.36 1.36 1.10
Onlinecomponents.com
6412103 539 Buy Now »
USD
1.02 1.02 1.02 0.790 0.630
Master Electronics
6412103 359 ··
USD
1.02 1.02 1.02 0.790 0.630
Chip One Stop Global
C1S757102171957 180 Buy Now »
USD
0.619 0.616 0.616 0.616
A.E. Petsche
641210-3 0 ··
USD
0.281 0.281 0.281 0.281 0.281
Avnet
641210-3 0 ··
USD
0.696
Digi-Key
A24175-ND 0 ··
USD
0.754
PEI Genesis
641210-3 0 ··
Heilind Asia
AMP641210-3 0 ··
Heilind Electronics
AMP641210-3 0 ··
Electro Sonic
6412103 1,795 Buy Now »
USD
1.08 1.08 1.08 0.837 0.668
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
641210-3 59 Buy Now »
USD
1.56 1.56 1.56 1.56 1.56
Tencell
641210-3 1,593 Buy Now »
USD
0.751
Abacus Technologies
641210-3 2,714 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
641210-3 Contact ··

Descriptions

03P MTA156 HRD FL RA FB 30AU
PEI Genesis
03P MTA156 HRD FL RA FB 30AU
Onlinecomponents.com
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole
Chip One Stop Global
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole
A.E. Petsche
03P MTA156 HRD FL RA FB 30AU
Heilind Electronics
03P MTA156 HRD FL RA FB 30AU
Newark
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole
Avnet
03P MTA156 HRD FL RA FB 30AU
Master Electronics
03P MTA156 HRD FL RA FB 30AU
TE Connectivity
03P MTA156 HRD FL RA FB 30AU
Heilind Asia
CONN HEADER RT/A .156 3POS 30AU
Digi-Key
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole
Verical

Technical Specifications

Lifecycle Status Active
Housing Color Natural
ELV Compliant Compliant
Mounting Type Through Hole PCB
Flammability Rating UL 94 V-0
Pin Pitch 3.9624 mm
Number of Positions 3
Voltage Rating (AC) 600 V
Size-Height 7.747 mm
Lead-Free Status Contains Lead
Orientation Right Angle
Size-Length 11.887 mm
RoHS Compliant
Gender Male
Current Rating 7 A
Housing Material Polyester
Shrouded No
Mounting Angle 90 °
Number of Contacts 3
Contact Material Copper Alloy
Contact Plating Tin Lead Gold
Number of Rows 1
Size-Width 10.795 mm

Documents

Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
TE Connectivity
Technical Drawing 1 page 4 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 641210-3
TYCO/AMP 641210-3
TYCO ELECTRONICS AMP 641210-3
TE Connectivity / AMP Brand 641210-3
AMP/Tyco Electronics 641210-3
AMP/TE Connectivity 641210-3
TE CNTY - AMP 641210-3
TE Connectivity / Tyco Electronics AMP 641210-3
AMP/TYCO ELECTR 641210-3
TYCO ELECTRONICS AMP ITALIA S 641210-3
AMP INC 641210-3
TYCO/AMP INC 641210-3
TE CONNECTIVITY AMP (VA) 641210-3
AMP FROM TE CONNECTIVITY 641210-3
TYCO ELECTRONICS AMP (VA) 641210-3
TE CONNECTIVITY AMP CONNECTORS 641210-3
AMP/TE CONNECTIVITY ACCT 167798 641210-3
TYCO COLOMBIA 641210-3
AMP INCORPORATED (TYCO ELECTRONICS 641210-3
TE Connectivity / Hartman Brand 641210-3
TE CONNECTIVITY / AMP BRA 641210-3
TYCO INC (AMP) 641210-3
TYCO ELECTRONICS 641210-3
AMP ( TYC) 641210-3
TE AMP TYCO 641210-3
TE Connectivity AMP Connectors 641210-3

Search for other parts like 641210- »