TE Connectivity / AMP 641208-8

WIRE-BOARD CONNECTOR HEADER 8POS, 3.96MM; Connector Type:Wire-to-Board; Current

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
641208-8 0 ··
USD
2.10 2.05 1.85 1.85 1.85
Verical 2
641208-8 128 Buy Now »
USD
2.04 2.04 2.04
641208-8 254 Buy Now »
USD
3.06 2.97 2.97
Chip One Stop Japan
TYCO-0086556 128 Buy Now »
USD
1.71 1.71 1.71 1.71 1.71
Onlinecomponents.com
6412088 17,004 Buy Now »
USD
2.41 2.41 2.17 1.76 1.43
Newark
50H6816 0 ··
USD
1.73
Master Electronics
6412088 249 ··
USD
2.41 2.41 2.17 1.76 1.43
Chip One Stop Global
C1S757100865566 128 Buy Now »
JPY
158.00 158.00 157.00 157.00 157.00
Digi-Key
A26181-ND 0 ··
USD
1.85
Dalis Electronics
641208-8 1,956 ··
Heilind Electronics
AMP641208-8 0 ··
Heilind Asia
AMP641208-8 0 ··
PEI Genesis
641208-8 0 ··
Electro Sonic
6412088 17,093 Buy Now »
USD
2.55 2.55 2.30 1.87 1.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
641208-8 205 Buy Now »
USD
3.59 3.59 3.59 3.59 3.59
Quest
641208-8 184 Buy Now »
USD
3.45 2.30 1.73 1.61 1.61
Abacus Technologies
641208-8 287 ··
Tencell
641208-8 133 Buy Now »
USD
1.77
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
641208-8 Contact ··
SemiconductorPLUS
641208-8 Contact ··
TransparentC
641208-8 Contact ··
XS Micro
641208-8 Contact ··

Descriptions

Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole
Avnet
08P MTA156 HDR ASSY FL ST 30AU
Master Electronics
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
08P MTA156 HDR ASSY FL ST 30AU
PEI Genesis
08P MTA156 HDR ASSY FL ST 30AU
Onlinecomponents.com
08P MTA156 HDR ASSY FL ST 30AU
Heilind Asia
CONN HEADER VERT .156 8POS 30AU
Digi-Key
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole
Chip One Stop Global
08P MTA156 HDR ASSY FL ST 30AU
Heilind Electronics
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Package
Verical
08P MTA156 HDR ASSY FL ST 30AU
TE Connectivity
WIRE-BOARD CONNECTOR HEADER 8POS, 3.96MM; Connector Type:Wire-to-Board; Current
Newark

Technical Specifications

Number of Contacts 8
Housing Color Natural
ELV Compliant Compliant
Number of Rows 1
Lead-Free Status Contains Lead
Gender Male
Housing Material Polyester
Lifecycle Status Active
Voltage Rating (AC) 600 V
RoHS Compliant
Contact Plating Gold Tin Lead
Flammability Rating UL 94 V-0
Orientation Vertical
Pin Pitch 3.962 mm
Contact Material Copper Alloy
Size-Width 7.747 mm
Size-Height 10.795 mm
Current Rating 7 A
Shrouded No
Number of Positions 8
Size-Length 31.699 mm
Mounting Angle 180 °
Mounting Type Through Hole PCB

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 3 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Arrow
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 2 pages 2 years ago
Materials Sheet 1 page

Images

Alternate Names

AMP/TYCO 641208-8
TYCO/AMP 641208-8
TYCO ELECTRONICS AMP 641208-8
TE Connectivity / AMP Brand 641208-8
AMP/Tyco Electronics 641208-8
AMP/TE Connectivity 641208-8
TE CNTY - AMP 641208-8
TE Connectivity / Tyco Electronics AMP 641208-8
AMP/TYCO ELECTR 641208-8
TYCO ELECTRONICS AMP ITALIA S 641208-8
AMP INC 641208-8
TYCO/AMP INC 641208-8
TE CONNECTIVITY AMP (VA) 641208-8
TYCO ELECTRONICS AMP (VA) 641208-8
TE CONNECTIVITY AMP CONNECTORS 641208-8
AMP/TE CONNECTIVITY ACCT 167798 641208-8
TYCO COLOMBIA 641208-8
AMP INCORPORATED (TYCO ELECTRONICS 641208-8
TE Connectivity / Hartman Brand 641208-8
TE CONNECTIVITY / AMP BRA 641208-8
TYCO INC (AMP) 641208-8
TYCO ELECTRONICS 641208-8
AMP ( TYC) 641208-8
TE AMP TYCO 641208-8
TE Connectivity / Am 641208-8
TE Connectivity AMP Connectors 641208-8

Search for other parts like 641208- »