TE Connectivity / AMP 641208-6

MTA-156 6 Position Through-Hole Single Row Straight Wire to Board Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
641208-6 367 Buy Now »
USD
1.74 1.74 1.74
641208-6 345 Buy Now »
USD
1.85 1.85 1.85
Avnet
641208-6 0 ··
USD
1.79 1.75 1.58 1.58 1.58
Newark
96Y3399 275 Buy Now »
USD
2.83 2.83 2.83 2.54 1.93
Chip One Stop Japan
TYCO-0021158 367 Buy Now »
USD
1.18 1.18 1.18 1.18
Mouser
571-6412086 561 Buy Now »
USD
2.58 2.23 2.03 1.57 1.57
Onlinecomponents.com
6412086 456 Buy Now »
USD
1.85 1.85 1.67 1.21 1.07
Master Electronics
6412086 377 ··
USD
1.85 1.85 1.67 1.21 1.07
Chip One Stop Global
C1S757100211589 367 Buy Now »
JPY
118.00 117.00 117.00 117.00
Future Electronics
641208-6 0 ··
USD
1.42 1.42
Digi-Key
A26179-ND 0 ··
USD
1.75 1.75
Heilind Asia
AMP641208-6 0 ··
PEI Genesis
641208-6 0 ··
Heilind Electronics
AMP641208-6 0 ··
Electro Sonic
6412086 712 Buy Now »
USD
1.96 1.96 1.77 1.28 1.13
Avnet Europe
641208-6 0 ··
EUR
1.41 1.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
641208-6 501 Buy Now »
USD
1.85 1.85 1.85 1.85 1.85
Quest
641208-6 272 Buy Now »
USD
2.30 1.84 0.690 0.690 0.690
Area51
641208-6 189 ··
USD
0.690 0.690 0.690 0.690 0.690
Tencell
641208-6 315 Buy Now »
USD
1.52 1.31
Abacus Technologies
641208-6 475 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
641208-6 Contact Buy Now »
North Star Micro
641208-6 Contact ··
XS Micro
641208-6 Contact ··

Descriptions

Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole
Avnet
06P MTA156 HDR ASSY FL ST 30AU
Newark
06P MTA156 HDR ASSY FL ST 30AU
Heilind Asia
06P MTA156 HDR ASSY FL ST 30AU
Onlinecomponents.com
06P MTA156 HDR ASSY FL ST 30AU
Master Electronics
CONN HEADER VERT .156 6POS 30AU
Digi-Key
06P MTA156 HDR ASSY FL ST 30AU
TE Connectivity
MTA-156 6 Position Through-Hole Single Row Straight Wire to Board Header
Future Electronics
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Package
Verical
06P MTA156 HDR ASSY FL ST 30AU
Heilind Electronics
06P MTA156 HDR ASSY FL ST 30AU
PEI Genesis
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Package
Chip One Stop Global
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro

Technical Specifications

Pin Pitch 3.9624 mm
Size-Length 23.774 mm
Mounting Type Board
Flammability Rating UL 94 V-0
Number of Rows 1
Housing Material Polyester
Mounting Angle 180 °
Number of Contacts 6
Contact Material Copper Alloy
Voltage Rating (AC) 600 V
RoHS Compliant
Lead-Free Status Contains Lead
Packaging Bag
Lifecycle Status Active
Contact Plating Tin Lead Gold
Size-Height 10.795 mm
Size-Width 7.747 mm
Current Rating 7 A
Orientation Vertical
Shrouded No
Number of Positions 6
Housing Color Natural
ELV Compliant Compliant
Gender Male

Documents

Future Electronics
Datasheet 1 page 10 years ago
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 3 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 1 page

Images

Alternate Names

AMP/TYCO 641208-6
TYCO/AMP 641208-6
TYCO ELECTRONICS AMP 641208-6
TE Connectivity / AMP Brand 641208-6
AMP/Tyco Electronics 641208-6
AMP/TE Connectivity 641208-6
TE CNTY - AMP 641208-6
TE Connectivity / Tyco Electronics AMP 641208-6
AMP/TYCO ELECTR 641208-6
TYCO ELECTRONICS AMP ITALIA S 641208-6
AMP INC 641208-6
TYCO/AMP INC 641208-6
TE CONNECTIVITY AMP (VA) 641208-6
TYCO ELECTRONICS AMP (VA) 641208-6
TE CONNECTIVITY AMP CONNECTORS 641208-6
AMP/TE CONNECTIVITY ACCT 167798 641208-6
TYCO COLOMBIA 641208-6
AMP INCORPORATED (TYCO ELECTRONICS 641208-6
TE Connectivity / Hartman Brand 641208-6
TE CONNECTIVITY / AMP BRA 641208-6
TYCO INC (AMP) 641208-6
TYCO ELECTRONICS 641208-6
AMP ( TYC) 641208-6
TE AMP TYCO 641208-6
TE Connectivity / Am 641208-6
TE Connectivity AMP Connectors 641208-6

Search for other parts like 641208- »