TE Connectivity / AMP 641208-3

MTA-156 3 Position Through-Hole Single Row Straight Wire to Board Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
641208-3 175 Buy Now »
USD
0.838 0.838 0.838
641208-3 584 Buy Now »
USD
1.16 1.16 1.16
Digi-Key
A26176-ND 2,000 Buy Now »
USD
1.40 1.27 1.09 0.778 0.726
Avnet
641208-3 0 ··
USD
0.823
Onlinecomponents.com
6412083 4,231 Buy Now »
USD
1.16 1.16 1.01 0.790 0.670
Mouser
571-6412083 1,684 Buy Now »
USD
1.40 1.14 0.986 0.778 0.656
Newark
92F4846 0 ··
USD
0.680
Master Electronics
6412083 513 ··
USD
1.16 1.16 1.01 0.790 0.670
Future Electronics
641208-3 0 ··
USD
0.740 0.665 0.665
Allied Electronics
E5258781 n/s Buy Now »
USD
0.880
Heilind Electronics
AMP641208-3 0 ··
Heilind Asia
AMP641208-3 0 ··
PEI Genesis
641208-3 0 ··
Electro Sonic
6412083 4,231 Buy Now »
USD
1.23 1.23 1.07 0.837 0.710
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
641208-3 426 Buy Now »
USD
1.38 1.38 1.38 1.38 1.38
Quest
641208-3 15 Buy Now »
USD
2.25 1.80 1.12 1.12 1.12
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
641208-3 Contact ··
SemiconductorPLUS
641208-3 Contact ··
XS Micro
641208-3 Contact ··

Descriptions

03P MTA156 HDR ASSY FL ST 30AU, 641208-3
Allied Electronics
03P MTA156 HDR ASSY FL ST 30AU
TE Connectivity
03P MTA156 HDR ASSY FL ST 30AU
Onlinecomponents.com
CONN HEADER VERT .156 3POS 30AU
Digi-Key
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
Avnet
03P MTA156 HDR ASSY FL ST 30AU
PEI Genesis
03P MTA156 HDR ASSY FL ST 30AU
Heilind Electronics
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Package
Verical
WIRE-BOARD CONNECTOR HEADER 3POS, 3.96MM
Newark
MTA-156 3 Position Through-Hole Single Row Straight Wire to Board Header
Future Electronics
03P MTA156 HDR ASSY FL ST 30AU
Heilind Asia
03P MTA156 HDR ASSY FL ST 30AU
Master Electronics
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro

Technical Specifications

Voltage Rating (AC) 600 V
ELV Compliant Compliant
Lead-Free Status Contains Lead
Size-Width 7.747 mm
Number of Positions 3
Contact Plating Gold Tin Lead
Gender Male
Number of Rows 1
Orientation Vertical
Pin Pitch 3.962 mm
Shrouded No
Number of Contacts 3
Housing Color Natural
RoHS Compliant
Flammability Rating UL 94 V-0
Size-Height 10.795 mm
Packaging Box
Size-Length 11.887 mm
Lifecycle Status Active
Mounting Angle 180 °
Contact Material Copper Alloy
Mounting Type Board
Current Rating 7 A
Housing Material Polyester

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 3 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 1 page 10 years ago
Jameco
Datasheet 2 pages 10 years ago
Arrow
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 1 page

Images

Alternate Names

AMP/TYCO 641208-3
TYCO/AMP 641208-3
TYCO ELECTRONICS AMP 641208-3
TE Connectivity / AMP Brand 641208-3
AMP/Tyco Electronics 641208-3
AMP/TE Connectivity 641208-3
TE CNTY - AMP 641208-3
TE Connectivity / Tyco Electronics AMP 641208-3
AMP/TYCO ELECTR 641208-3
TYCO ELECTRONICS AMP ITALIA S 641208-3
AMP INC 641208-3
TYCO/AMP INC 641208-3
TE CONNECTIVITY AMP (VA) 641208-3
TYCO ELECTRONICS AMP (VA) 641208-3
TE CONNECTIVITY AMP CONNECTORS 641208-3
AMP/TE CONNECTIVITY ACCT 167798 641208-3
TYCO COLOMBIA 641208-3
AMP INCORPORATED (TYCO ELECTRONICS 641208-3
TE Connectivity / Hartman Brand 641208-3
TE CONNECTIVITY / AMP BRA 641208-3
TYCO INC (AMP) 641208-3
TYCO ELECTRONICS 641208-3
AMP ( TYC) 641208-3
TE AMP TYCO 641208-3
TE Connectivity / Am 641208-3
TE Connectivity AMP Connectors 641208-3

Search for other parts like 641208- »