TE Connectivity / AMP 641208-2

Connector Wire to Board Header 2 Position 3.96mm Solder Straight Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
641208-2 2,484 Buy Now »
USD
0.530 0.504 0.492 0.450 0.450
Verical 2
641208-2 2,484 Buy Now »
USD
0.492 0.450 0.450
641208-2 2,500 Buy Now »
USD
0.550 0.550 0.487
Digi-Key
A24173-ND 2,438 Buy Now »
USD
0.850 0.782 0.708 0.513 0.448
Avnet
641208-2 0 ··
USD
0.562
Chip One Stop Japan
C1S757100211534 2,484 Buy Now »
JPY
70.40 54.50 44.00 44.00
Onlinecomponents.com
6412082 7,048 Buy Now »
USD
0.646 0.646 0.646 0.497 0.401
Newark 2
66F1549 0 ··
USD
0.989 0.989 0.634 0.493 0.464
96Y3397 1,875 Buy Now »
USD
0.873 0.873 0.873 0.873 0.731
Mouser
571-6412082 1,462 Buy Now »
USD
0.850 0.782 0.708 0.513 0.448
Powell Electronics
641208-2 1,320 Buy Now »
USD
0.400
Chip One Stop Global 2
C1S757100211534 2,500 Buy Now »
JPY
108.00 108.00 101.00 89.60
C1S757106494625 2,500 Buy Now »
JPY
129.00
Master Electronics
6412082 500 ··
USD
0.646 0.646 0.646 0.497 0.401
Allied Electronics
E5258780 n/s Buy Now »
USD
0.600
PEI Genesis
641208-2 0 ··
Heilind Asia
AMP641208-2 0 ··
Heilind Electronics
AMP641208-2 0 ··
Electro Sonic
6412082 8,798 Buy Now »
USD
0.685 0.685 0.685 0.527 0.425
Avnet Europe
641208-2 0 ··
EUR
0.411
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
856271 2,360 Buy Now »
USD
0.990 0.770 0.770 0.770
Gerber
641208-2 35 Buy Now »
USD
1.09 1.09 1.09 1.09 1.09
Quest
641208-2 391 Buy Now »
Tencell
641208-2 2,310 Buy Now »
USD
0.455
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
641208-2 Contact ··
SemiconductorPLUS
641208-2 Contact ··
XS Micro
641208-2 Contact ··

Descriptions

02P MTA156 HDR ASSY FL ST 30AU
Heilind Asia
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Powell Electronics
02P MTA156 HDR ASSY FL ST 30AU, 641208-2
Allied Electronics
02P MTA156 HDR ASSY FL ST 30AU
TE Connectivity
Connector Wire to Board Header 2 Position 3.96mm Solder Straight Thru-Hole
Jameco
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Chip One Stop Global
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Onlinecomponents.com
02P MTA156 HDR ASSY FL ST 30AU
Master Electronics
02P MTA156 HDR ASSY FL ST 30AU
Heilind Electronics
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Avnet
CONN HEADER 2POS .156 30 GOLD
Digi-Key
02P MTA156 HDR ASSY FL ST 30AU
PEI Genesis
02P MTA156 HDR ASSY FL ST 30AU
Newark
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Chip One Stop Japan
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Package
Verical

Technical Specifications

Shrouded No
Number of Positions 2
Housing Color Natural
Mounting Type Board
Lifecycle Status Active
Number of Contacts 2
Voltage Rating (AC) 600 V
RoHS Compliant
Size-Width 7.747 mm
Size-Height 10.795 mm
Orientation Vertical
Pin Pitch 3.962 mm
Size-Length 7.925 mm
Flammability Rating UL 94 V-0
Number of Rows 1
Gender Male
Current Rating 7 A
Lead-Free Status Contains Lead
Packaging Bag
Mounting Angle 180 °
Contact Material Copper Alloy
ELV Compliant Compliant
Contact Plating Gold Tin Lead
Housing Material Polyester

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 3 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Future Electronics
Datasheet 1 page 10 years ago
Jameco
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 1 page
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 641208-2
TYCO/AMP 641208-2
TYCO ELECTRONICS AMP 641208-2
TE Connectivity / AMP Brand 641208-2
AMP/Tyco Electronics 641208-2
AMP/TE Connectivity 641208-2
TE CNTY - AMP 641208-2
TE Connectivity / Tyco Electronics AMP 641208-2
AMP/TYCO ELECTR 641208-2
TYCO ELECTRONICS AMP ITALIA S 641208-2
AMP INC 641208-2
TYCO/AMP INC 641208-2
TE CONNECTIVITY AMP (VA) 641208-2
TYCO ELECTRONICS AMP (VA) 641208-2
TE CONNECTIVITY AMP CONNECTORS 641208-2
AMP/TE CONNECTIVITY ACCT 167798 641208-2
TYCO COLOMBIA 641208-2
AMP INCORPORATED (TYCO ELECTRONICS 641208-2
TE Connectivity / Hartman Brand 641208-2
TE CONNECTIVITY / AMP BRA 641208-2
TYCO INC (AMP) 641208-2
TYCO ELECTRONICS 641208-2
AMP ( TYC) 641208-2
TE AMP TYCO 641208-2
TE Connectivity / Am 641208-2
TE Connectivity AMP Connectors 641208-2

Search for other parts like 641208- »