Sensata 6412

Relay SSR 20mA 5V DC-IN 3.5A 280V DC-OUT 5-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorBlack
MountPCB, Through Hole
Number of Pins5
Technical
Current Rating20 mA
Input Current20 mA
Isolation Voltage4 kV
Max Input Current20 mA
Max Operating Temperature80 °C
Max Output Current3.5 A
Max Output Voltage280 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current3.5 A
Output Voltage24 V
PackagingBox
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Depth31.7 mm
Height31.7 mm
Length43.1 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Sensata 6412.

Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages22 years ago
Newark
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago
iiiC
Datasheet2 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sensata 6412.

Descriptions

Descriptions of Sensata 6412 provided by its distributors.

Relay SSR 20mA 5V DC-IN 3.5A 280V DC-OUT 5-Pin
Manufacturer Crydom Part No: 6412 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 4000(Min) V Family: 6412 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 5(Typ) V Maximum Output Current: 3.5 A Circuit Arrangement: N/A Max
I/O Module; Leaded Process Compatible:No; No. of Analog Outputs:1; No. of Digital Inputs:1; No. of Outputs:1; Output Current:3.5A; Output Current Max:3.5A; Output Current Min:0.02A; Output Type:AC; Output Voltage:280V ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Pressure & Temp
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • Sensata / Gigavac Industrial
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Technical Specifications

Physical
Case/PackageModule
ColorBlack
MountPCB, Through Hole
Number of Pins5
Technical
Current Rating20 mA
Input Current20 mA
Isolation Voltage4 kV
Max Input Current20 mA
Max Operating Temperature80 °C
Max Output Current3.5 A
Max Output Voltage280 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current3.5 A
Output Voltage24 V
PackagingBox
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Depth31.7 mm
Height31.7 mm
Length43.1 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Sensata 6412.

Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages22 years ago
Newark
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago
iiiC
Datasheet2 pages25 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant