Try the Octopart BOM Tool! Ad
octopart.com

Fenner 6410038

Keyless Bushing Shaft Diameter 0.3750 In - GR0045285

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G7498486 Yes ··
USD
50.67 50.67 50.67 50.67 50.67
Grainger
13J118 Yes ··
USD
66.15 66.15 66.15 66.15 66.15
Raptor Supplies
GR0045285 Yes ··
GBP
57.15 57.15 57.15 57.15 57.15
MRO Supply
1435895 Yes ··
USD
135.96 135.96 135.96 135.96 135.96

Descriptions

Pack of 4 6410038 Trantorque Mini 3/8" Steel
MRO Supply
Fenner Drives Keyless Bushing (shaft Dia. 0.3750 Inch). Model: 6410038. More details: Keyless Bushing, Trantorque Mini, Shaft Dia. 0.3750 In., Shaft Dia. Tolerance +/- .0015, Outside Dia. 0.7500 In., Outside Dia. Tolerance +/- .0015, Overall Length 0.8750 In., Transmissible Torque 421 Ft.-lbs., Transmissible Thrust 2245 Lbs., Hub Contact Pressure 18147 Psi, Withstand Temp. Up To 400 Deg. F
Grainger
FENNER DRIVES 6410038 Keyless Bushing, Shaft Dia. 0.3750 In. More details: Keyless Bushing, Trantorque Mini, Shaft Dia. 0.3750 In., Shaft Dia. Tolerance +/- .0015, Outside Dia. 0.7500 In., Outside Dia. Tolerance +/- .0015, Overall Length 0.8750 In., Transmissible Torque 421 Ft.-Lbs., Transmissible Thrust 2245 Lbs., Hub Contact Pressure 18147 PSI, Withstand Temp. Up to 400 Deg. F
Zoro
Keyless Bushing Shaft Diameter 0.3750 In - GR0045285
Raptor Supplies

Images

Alternate Names

Fenner Drives 6410038

Search for other parts like 6410038 »