Fenner 6410031

Keyless Bushing Shaft Diameter 0.3125 In - GR0045284


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Raptor Supplies
GR0045284 Yes ··
GBP
57.15 57.15 57.15 57.15 57.15
Zoro
G6659116 Yes ··
USD
56.46 56.46 56.46 56.46 56.46
Grainger
13J117 Yes ··
USD
66.15 66.15 66.15 66.15 66.15
MRO Supply
1435894 Yes ··
USD
135.96 135.96 135.96 135.96 135.96

Descriptions

Fenner Drives Keyless Bushing (shaft Dia. 0.3125 Inch). Model: 6410031. More details: Keyless Bushing, Trantorque Mini, Shaft Dia. 0.3125 In., Shaft Dia. Tolerance +/- .0015, Outside Dia. 0.7500 In., Outside Dia. Tolerance +/- .0015, Overall Length 0.8750 In., Transmissible Torque 351 Ft.-lbs., Transmissible Thrust 2245 Lbs., Hub Contact Pressure 18147 Psi, Withstand Temp. Up To 400 Deg. F
Grainger
Keyless Bushing Shaft Diameter 0.3125 In - GR0045284
Raptor Supplies
FENNER DRIVES 6410031 Keyless Bushing, Shaft Dia. 0.3125 In. More details: Keyless Bushing, Trantorque Mini, Shaft Dia. 0.3125 In., Shaft Dia. Tolerance +/- .0015, Outside Dia. 0.7500 In., Outside Dia. Tolerance +/- .0015, Overall Length 0.8750 In., Transmissible Torque 351 Ft.-Lbs., Transmissible Thrust 2245 Lbs., Hub Contact Pressure 18147 PSI, Withstand Temp. Up to 400 Deg. F
Zoro

Images

Alternate Names

Fenner Drives 6410031

Search for other parts like 6410031 »