TE Connectivity 640907-1

PIDG Quick Disconnect Terminal 10-12AWG Brass Yellow RCP 26.21mm Tin Loose
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorYellow
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationInsulated
OrientationStraight
PackagingBulk
SealableNo
TerminationReceptacle
Voltage Rating (AC)300 V
Dimensions
Depth7.62 mm
Insulation Diameter6.35 mm
Length25.75 mm
Mating Tab Width6.35 mm
Tab Length7.747 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640907-1.

Newark
Datasheet5 pages13 years ago
Datasheet15 pages13 years ago
Electro Sonic
Technical Drawing1 page5 years ago
Datasheet8 pages10 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet13 pages12 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet12 pages6 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page13 years ago
Jameco
Datasheet1 page20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640907-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 640907-1 provided by its distributors.

PIDG Quick Disconnect Terminal 10-12AWG Brass Yellow RCP 26.21mm Tin Loose
CRIMP TERMINAL, FEMALE, YELLOW; Product Range: PIDG FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 12AWG; Wire Size AWG M
Terminal Female Disconnect 6.35Mm Yellow; Product Range:Pidg Faston 250 Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:5.26Mm ; Terminal Type:Female Quick Disconnect; Insulator Colour:Yellow Rohs Compliant: Yes |Amp Te Connectivity 640907-1.
RECEPT,PIDG FASTON 12-10 250 Quick Disconnect Terminal Type: Receptacle Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Mating Tab Width: 6.35 mm Receptacle 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Faston Receptacle Quick Disconnect | Part Number: 640907-1 | Internal Number: 640907-1 | Alias Number: 010-5590-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640907-1.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorYellow
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationInsulated
OrientationStraight
PackagingBulk
SealableNo
TerminationReceptacle
Voltage Rating (AC)300 V
Dimensions
Depth7.62 mm
Insulation Diameter6.35 mm
Length25.75 mm
Mating Tab Width6.35 mm
Tab Length7.747 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640907-1.

Newark
Datasheet5 pages13 years ago
Datasheet15 pages13 years ago
Electro Sonic
Technical Drawing1 page5 years ago
Datasheet8 pages10 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet13 pages12 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet12 pages6 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page13 years ago
Jameco
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago