TE Connectivity 640903-2

Quick Disconnect Terminal 18-22 AWG Female 23.36mm 7.62mm Tin Tape Mounted
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationInsulated
Max Operating Temperature105 °C
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp, Receptacle
Voltage Rating (AC)300 V
Dimensions
Depth7.62 mm
Insulation Diameter3.556 mm
Length22.86 mm
Mating Tab Width6.35 mm
Tab Length7.747 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640903-2.

Newark
Datasheet5 pages13 years ago
Datasheet15 pages13 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet13 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Verical
Datasheet9 pages17 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.295
$ 0.221
$ 0.221
Stock
751,961
2,735,039
2,735,039
Authorized Distributors
16
32
32
Gender
Female
Female
Female
Wire/Cable Gauge
18 AWG
18 AWG
18 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp, Receptacle
Crimp, Receptacle
Crimp, Receptacle
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
Red
Red
Red

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640903-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 640903-2 provided by its distributors.

Quick Disconnect Terminal 18-22 AWG Female 23.36mm 7.62mm Tin Tape Mounted
TERMINAL, FEMALE DISCONNECT, 6.35MM, RED; Product Range: PIDG FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size 83H3538
Terminal, Female Disconnect, 6.35Mm, Red; Product Range:Pidg Faston 250 Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.96Mm ; Terminal Type:Female Quick Disconnect; Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 640903-2.
RECEPT,PIDG FASTON 22-18 250 Quick Disconnect Terminal Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Mating Tab Width: 6.35 mm Receptacle 22 – 18 AWG .26 – .96 mm² 509 – 1900 CMA | Quick Disconnect | Part Number: 640903-2 | Internal Number: 640903-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640903-2.
  • 640903-2..

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationInsulated
Max Operating Temperature105 °C
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp, Receptacle
Voltage Rating (AC)300 V
Dimensions
Depth7.62 mm
Insulation Diameter3.556 mm
Length22.86 mm
Mating Tab Width6.35 mm
Tab Length7.747 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640903-2.

Newark
Datasheet5 pages13 years ago
Datasheet15 pages13 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet13 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Verical
Datasheet9 pages17 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago