TE Connectivity / AMP 640901-2

Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Terminals5
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Current Rating19 A
Fastening TypeRamp
GenderFemale
Max Current Rating19 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Height14.73 mm
Lead Length4.45 mm
Lead Pitch6.35 mm
Length33 mm
Pitch6.35 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640901-2.

TE Connectivity
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Arrow Electronics
Datasheet98 pages14 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 640901-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 640901-2 provided by its distributors.

Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port
.250 Centerline 600 V 19 - 36 A max
CONN HDR 5POS 0.25 GOLD PCB
05P UMNL HDR ASSY 94VO <AZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Terminals5
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Current Rating19 A
Fastening TypeRamp
GenderFemale
Max Current Rating19 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Height14.73 mm
Lead Length4.45 mm
Lead Pitch6.35 mm
Length33 mm
Pitch6.35 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640901-2.

TE Connectivity
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Arrow Electronics
Datasheet98 pages14 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago