TE Connectivity 640901-1

Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Gold, Nickel
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins5
Number of Terminals5
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating12 A
Contact GenderFemale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StyleSocket
Current Rating12 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Poles5
Number of Ports1
Number of Positions5
Number of Power Positions5
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth7.62 mm
Height14.73 mm
Hole Diameter1.8 mm
Lead Pitch6.35 mm
PCB Thickness1.6002 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640901-1.

LKR
Datasheet1 page10 years ago
Newark
Datasheet6 pages12 years ago
Datasheet98 pages16 years ago
TE Connectivity
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Electro Sonic
Datasheet98 pages14 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Datasheet1 page4 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Datasheet4 pages0 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet20 pages17 years ago
TME
Datasheet1 page24 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640901-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 640901-1 provided by its distributors.

Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port Bag
AMP FROM TE CONNECTIVITY 640901-1 Rectangular Connector, Universal MATE-N-LOK Series, 5 Contacts, Receptacle, 6.35 mm, Through Hole
CONNECTOR, HEADER, 5POS, 1ROW, 6.35MM; No. of Contacts:5Contacts; Product Range:Universal MATE-N-LOK Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole Straight; Pitch Spacing:6.35mm; Gender:Header RoHS Compliant: Yes
05P UMNL SOK HDR ASSY 94VO Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .25 in Header Receptacle Wire-to-Board 5 | Rectangular Power Connector | Part Number: 640901-1 | Internal Number: 640901-1 | .25" | TE Connectivity
Pitch mm = 6.35 / Contacts = 5 / Rows = 1 / Gender = Female / Body Orientation = Vertical / Mounting Type = PCB / Contact Plating = Tin / Shrouded = No / Mating Pin Length mm = 3.69 / Current Rating A = 12 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640901-1.

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Gold, Nickel
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins5
Number of Terminals5
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating12 A
Contact GenderFemale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StyleSocket
Current Rating12 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Poles5
Number of Ports1
Number of Positions5
Number of Power Positions5
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth7.62 mm
Height14.73 mm
Hole Diameter1.8 mm
Lead Pitch6.35 mm
PCB Thickness1.6002 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640901-1.

LKR
Datasheet1 page10 years ago
Newark
Datasheet6 pages12 years ago
Datasheet98 pages16 years ago
TE Connectivity
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Electro Sonic
Datasheet98 pages14 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Datasheet1 page4 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Datasheet4 pages0 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet20 pages17 years ago
TME
Datasheet1 page24 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago