TE Connectivity 640900-1

Connector Power Header 5 Position 6.35mm Solder Straight Through Hole 5 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Pins5
Number of Terminals5
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance3.5 MΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Power Positions5
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Height7.62 mm
Lead Pitch6.35 mm
Length33.02 mm
PCB Thickness1.6002 mm
Pitch6.35 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640900-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Electro Sonic
Datasheet98 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago
TME
Datasheet1 page24 years ago
Future Electronics
Datasheet1 page19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640900-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 640900-1 provided by its distributors.

Connector Power Header 5 Position 6.35mm Solder Straight Through Hole 5 Terminal 1 Port
Conn Power HDR 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port Automotive Bag/Box
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 5 Contacts, 6.35mm Pitch
Connector, Header, 5Pos, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Product Range:Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 640900-1.
05P UMNL PIN HDR ASSY 94VO Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .25 in Header Plug Wire-to-Board 5 | Rectangular Power Connector | Part Number: 640900-1 | Internal Number: 640900-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640900-1.

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Pins5
Number of Terminals5
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance3.5 MΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Power Positions5
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Height7.62 mm
Lead Pitch6.35 mm
Length33.02 mm
PCB Thickness1.6002 mm
Pitch6.35 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640900-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Electro Sonic
Datasheet98 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago
TME
Datasheet1 page24 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago