TE Connectivity 640586-1

Connector, Soft Shell; Universal MATE-N-LOK; 8; Plug; Nylon; Natural; 19 A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountFree Hanging, PCB
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating19 A
Fastening TypeLatch
GenderMale
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-67 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth14.73 mm
Height27.43 mm
Length52.07 mm
Pitch6.35 mm
Width14.73 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640586-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet3 pages5 years ago
Datasheet1 page8 years ago
Technical Drawing1 page14 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Electro Sonic
Datasheet98 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page14 years ago
Future Electronics
Datasheet98 pages16 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640586-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 640586-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 8; Plug; Nylon; Natural; 19 A
Plug & Socket Housing, Plug, Nylon; Product Range:Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:8Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Body Material:Nylon; Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 640586-1
08P UMNL PLUG HSG V2 NATL Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Wire-to-Wire Number of Positions: 8 Centerline (Pitch): .25 in Housing Plug Wire-to-Board 8 | Rectangular Power Connector | Part Number: 640586-1 | Internal Number: 640586-1 | .25" | TE Connectivity
Positions = 8 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Socket / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640586-1.

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountFree Hanging, PCB
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating19 A
Fastening TypeLatch
GenderMale
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-67 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth14.73 mm
Height27.43 mm
Length52.07 mm
Pitch6.35 mm
Width14.73 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640586-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet3 pages5 years ago
Datasheet1 page8 years ago
Technical Drawing1 page14 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Electro Sonic
Datasheet98 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page14 years ago
Future Electronics
Datasheet98 pages16 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago