TE Connectivity 640551-4

Connector Accessories 4 POS Closed End Dust Cover Polyester White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyester
ColorNatural, White
Contact MaterialCuSn
Housing ColorWhite
Housing MaterialPolyester
MaterialPolyester
Number of Pins4
Technical
Number of Contacts4
Number of Positions4
Number of Rows1
Dimensions
Depth11.18 mm
Length15.85 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640551-4.

TE Connectivity
Technical Drawing1 page12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages26 years ago
Sager Electronics
Datasheet66 pages5 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640551-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 640551-4 provided by its distributors.

Connector Accessories 4 POS Closed End Dust Cover Polyester White
Avnet Japan
Closed End Dust Cover 4 Pos, Polyester; Accessory Type:Dust Cover; For Use With:Mat-0.156" Connectors; Connector Body Material:Pet (Polyester) Body; Product Range:-; Body Color:White; Enclosure Material:Polyester (Pet) Rohs Compliant: Yes |Amp Te Connectivity 640551-4.
04P MTA156 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Number of Positions: 4 Operating Temperature (Max): 105 °C Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 640551-4 | Internal Number: 640551-4 | Polyester | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640551-4.

Technical Specifications

Physical
Body MaterialPolyester
ColorNatural, White
Contact MaterialCuSn
Housing ColorWhite
Housing MaterialPolyester
MaterialPolyester
Number of Pins4
Technical
Number of Contacts4
Number of Positions4
Number of Rows1
Dimensions
Depth11.18 mm
Length15.85 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640551-4.

TE Connectivity
Technical Drawing1 page12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages26 years ago
Sager Electronics
Datasheet66 pages5 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago