TE Connectivity 640550-2

Connector Accessories 2 POS Closed End Dust Cover Polyester White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyester
ColorNatural, White
Contact MaterialCuSn
Housing ColorWhite
Housing MaterialPolyester
MaterialPolyester
Number of Pins2
Technical
Number of Contacts2
Number of Positions2
Schedule B8538907080
Dimensions
Depth9.14 mm
Length5.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640550-2.

TE Connectivity
Technical Drawing1 page12 years ago
Sager Electronics
Datasheet66 pages5 years ago
Master Electronics
Datasheet84 pages15 years ago
element14 APAC
Datasheet84 pages15 years ago
Newark
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Verical
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
Arrow Electronics
Datasheet84 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640550-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 640550-2 provided by its distributors.

Connector Accessories 2 POS Closed End Dust Cover Polyester White
Avnet Japan
DUST COVER, 2WAY; Accessory Type: Dust Cover; For Use With: MTA 100 Connectors; Connector Body Material: PET (Polyester) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Natural; Material: Polyester
Accessory Type = Dust Cover / Accessory Colour = Natural / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Suitable for = MTA-100 Connector
02P MTA100 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Number of Positions: 2 Operating Temperature (Max): 85 °C Strain Relief Cover Natural | Polyester PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 640550-2 | Internal Number: 640550-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640550-2.

Technical Specifications

Physical
Body MaterialPolyester
ColorNatural, White
Contact MaterialCuSn
Housing ColorWhite
Housing MaterialPolyester
MaterialPolyester
Number of Pins2
Technical
Number of Contacts2
Number of Positions2
Schedule B8538907080
Dimensions
Depth9.14 mm
Length5.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640550-2.

TE Connectivity
Technical Drawing1 page12 years ago
Sager Electronics
Datasheet66 pages5 years ago
Master Electronics
Datasheet84 pages15 years ago
element14 APAC
Datasheet84 pages15 years ago
Newark
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Verical
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
Arrow Electronics
Datasheet84 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages11 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page10 years ago