TE Connectivity 640545-1

Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MaterialBronze
MountCable
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeConnector, PCB, Pin, Signal
Contact Current Rating9 A
Contact GenderMale
Contact Resistance5 mΩ
Contact StylePin
Current Rating9 A
GenderMale
Max Current Rating9 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Positions1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Plating Thickness400 nm
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Height3.48 mm
Insulation Diameter2.921 mm
Length19.94 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640545-1.

Electro Sonic
Datasheet134 pages16 years ago
Sager Electronics
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages25 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Verical
Datasheet10 pages17 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Inventory History

3 month trend:
+120%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640545-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 640545-1 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
Contact, Pin, 26-18Awg, Crimp; Product Range:mr Series; Contact Gender:pin; Contact Termination Type:crimp / Solder; Wire Size Awg Max:18Awg; Contact Plating:tin Plated Contacts; For Use With:miniature Rectangular Connectors Rohs Compliant: Yes
MR SPLIT PIN 26-18 PTPHBRZ LP Material and Finish: Phosphor bronze, pre-tin plated or 0.000050" (0.00127 mm) nickel over entire contact and 0.000030" (0.00076 mm) gold in contact area. 0.008" (0.2 mm) stock thickness.  
MR SPLIT PIN 26-18 PTPHBRZ LP Product Type:Contact;Operating Voltage:250 VAC;Operating Voltage:250 VDC;Wire/Cable Size:26 – 18 AWG;Wire/Cable Size:.12 – .8 mm² Contact 250 VAC 250 VDC 26 – 18 AWG | Power Contact | Part Number: 640545-1 | Internal Number: 640545-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640545-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MaterialBronze
MountCable
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeConnector, PCB, Pin, Signal
Contact Current Rating9 A
Contact GenderMale
Contact Resistance5 mΩ
Contact StylePin
Current Rating9 A
GenderMale
Max Current Rating9 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Positions1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Plating Thickness400 nm
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Height3.48 mm
Insulation Diameter2.921 mm
Length19.94 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640545-1.

Electro Sonic
Datasheet134 pages16 years ago
Sager Electronics
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages25 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Verical
Datasheet10 pages17 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago